Bticino Plug 2P+T Plug Adapter 250V ac Output, 10 A
- RS Stock No.:
- 114-093
- Mfr. Part No.:
- S2467TAE
- Manufacturer:
- Bticino
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 114-093
- Mfr. Part No.:
- S2467TAE
- Manufacturer:
- Bticino
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bticino | |
| Product Type | Plug Adapter | |
| Output Voltage | 250V ac | |
| Output Connector Type | Plug 2P+T | |
| Input Connector Type | 2P+T plug | |
| Adapter Current | 10A | |
| Standards/Approvals | LVD: 2014/35/EU, 2014/53/EU, 1995/5/CE, 2014/30/EU, RoHS Status: Exempt | |
| Maximum Input Voltage | 250V ac | |
| Minimum Input Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand Bticino | ||
Product Type Plug Adapter | ||
Output Voltage 250V ac | ||
Output Connector Type Plug 2P+T | ||
Input Connector Type 2P+T plug | ||
Adapter Current 10A | ||
Standards/Approvals LVD: 2014/35/EU, 2014/53/EU, 1995/5/CE, 2014/30/EU, RoHS Status: Exempt | ||
Maximum Input Voltage 250V ac | ||
Minimum Input Voltage 250V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BTicino Plug Corner features a 2P+T design with a 10A capacity and adjustable pins which are angled at 90°, offering a space saving solution for flexible and efficient power connections in compact or tight spaces.
White colour
Rated voltage is 250 Vac
Related links
- Bticino Plug 2P+T Plug Adapter 250V ac Output, 10 A
- Bticino Plug 2P+T Plug Adapter 250V ac Output, 16 A
- Bticino 3 Output Plug 2P+T Plug Adapter 1.5 kW 250V ac Output, 10 A
- Bticino 3 Output Plug Adapter 250V ac Output, 10 A
- Bticino 3 Output Plug Adapter 250V ac Output, 16 A
- Steffen Portable Plug Adapter 250V Output, 10A Output
- Bticino 2P+T
- Bticino Plug Adapter, 16 A
