RS PRO Multi-Choice Switched Mode Power Supply AC/DC Adapter UK 7.2 W 12V dc, 3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V

Subtotal (1 unit)*

€18.10

(exc. VAT)

€22.26

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 384 left, ready to ship from another location
  • Plus 3 left, shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.10

*price indicative

RS Stock No.:
304-011
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Switched Mode Power Supply

Product Type

AC/DC Adapter

Plug Type

UK

Output Voltage

12V dc, 3V dc, 4.5V dc, 5V dc, 6V dc, 7.5V dc, 9V dc

Output Connector Type

Multi-Choice

Power

7.2W

Cable Length

1.8m

Number of Outputs

1

Minimum Operating Temperature

0°C

Input Connector Type

EU Plug

Maximum Operating Temperature

25°C

Depth

31mm

Length

69mm

Standards/Approvals

CE Declarations

Width

39mm

Maximum Input Voltage

264V ac

Efficiency

80%

Energy Efficiency Level

VI

Load Regulation

±5 %

Minimum Input Voltage

90V ac

COO (Country of Origin):
CN

RS PRO AC/DC Adaptor, 3-12V DC, 72W, Euro Plug


This RS PRO AC/DC Adaptor is a versatile power supply solution designed for a range of applications. With selectable output voltages and connectors, it provides flexibility and convenience for powering various devices. Its compact design and Euro plug make it ideal for use in European settings.

Features and Benefits


Euro Plug Top: Compatible with European power outlets, ensuring easy integration.

DOE Level VI Efficiency: Meets high energy efficiency standards, reducing energy consumption.

Selectable Output Voltage: Offers multiple voltage options (3-12V DC) for diverse applications.

Selectable Output Connectors: Provides flexibility with multi-choice connectors for different devices.

7.2 Watts: Delivers reliable power output suitable for various low-power devices.

Applications


Consumer electronics

Office equipment

Portable devices

Additional Information


Standards Met: CE certified for safety and compliance

Energy Efficiency Level: VI, ensuring reduced power wastage

MTBF: 30,000 hours, indicating long operational life

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy