RS PRO Interchangeable Switched Mode Power Supply AC/DC Adapter C14 7.2 W 12V dc, 3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5

Subtotal (1 unit)*

€24.85

(exc. VAT)

€30.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
  • Plus 428 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.85

*price indicative

RS Stock No.:
304-017
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

AC/DC Adapter

Sub Type

Switched Mode Power Supply

Plug Type

C14

Output Voltage

12V dc, 3V dc, 4.5V dc, 5V dc, 6V dc, 7.5V dc, 9V dc

Output Connector Type

Interchangeable

Power

7.2W

Cable Length

1.8m

Number of Outputs

1

Input Connector Type

Global Interchangeable Heads

Minimum Operating Temperature

0°C

Maximum Operating Temperature

25°C

Width

42mm

Depth

37mm

Standards/Approvals

CE, RCM, UKCA, UL

Length

70mm

Efficiency

80%

Maximum Input Voltage

264V ac

Minimum Input Voltage

90V ac

Energy Efficiency Level

VI

Load Regulation

±5 %

COO (Country of Origin):
CN

RS PRO AC/DC Adaptor, 3-12 V DC, 72 W


This RS PRO AC/DC Adaptor is a versatile and compact power supply solution designed to meet various application needs. It offers a selectable output voltage range from 3 to 12 V DC, making it suitable for a wide range of electronic devices. The adaptor is equipped with interchangeable AC heads, allowing for easy use in different regions.

Features and Benefits


Interchangeable AC Heads: Provides flexibility for international use with AUS, EU, UK, and USA plug types.

DOE Level VI Efficiency: Ensures high energy efficiency, reducing power consumption and operational costs.

Selectable Output Voltage: Allows for precise voltage settings to match specific device requirements.

Selectable Output Connectors: Offers adaptability with interchangeable connectors for various devices.

Compact Design: Easy to transport and install, saving space and enhancing portability.

Applications


Consumer electronics

Portable devices

Office equipment

Additional Information


Standards Met: CE, RCM, UKCA, UL

Energy Efficiency Level: VI

MTBF: 30,000 hours

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy