MEAN WELL AC/DC Adapter IEC 320 C14 120 W 48V Output, 2.5 A
- RS Stock No.:
- 424-792
- Distrelec Article No.:
- 302-96-393
- Mfr. Part No.:
- GST120A48-P1M
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€39.44
(exc. VAT)
€48.51
(inc. VAT)
Temporarily out of stock
- 24 unit(s) shipping from 07 December 2026
- Plus 48 unit(s) shipping from 25 January 2027
- Plus 18 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.44 |
*price indicative
- RS Stock No.:
- 424-792
- Distrelec Article No.:
- 302-96-393
- Mfr. Part No.:
- GST120A48-P1M
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | IEC 320 C14 | |
| Output Voltage | 48V | |
| Power | 120W | |
| Minimum Operating Temperature | 30°C | |
| Adapter Current | 2.5A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UKCA, FCC, EAC, CE, CCC, CB | |
| Length | 167mm | |
| Depth | 35mm | |
| Width | 67mm | |
| Maximum Input Voltage | 370V dc | |
| Minimum Input Voltage | 120V | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type IEC 320 C14 | ||
Output Voltage 48V | ||
Power 120W | ||
Minimum Operating Temperature 30°C | ||
Adapter Current 2.5A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UKCA, FCC, EAC, CE, CCC, CB | ||
Length 167mm | ||
Depth 35mm | ||
Width 67mm | ||
Maximum Input Voltage 370V dc | ||
Minimum Input Voltage 120V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Industrial desktop adaptor with PFC and Output 48Vdc at 2.5A and 3 pole AC inlet IEC320-C14.
Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 20
Related links
- MEAN WELL AC/DC Adapter IEC 320 C14 120 W 20V Output, 6 A
- RS PRO 4-Pin Plug AC/DC Adapter AC/DC Adapter IEC 320 C14 180 W 48V Output, 2.5 A
- RS PRO 4-Pin Plug AC/DC Adapter AC/DC Adapter IEC 320 C14 240 W 48V Output, 5 A
- XP Power Kycon KPPX 4P or Equivalent Desktop Adapter AC/DC Adapter IEC 320 C14 200 W 48V Output, 4.2 A
- XP Power 6 Pin Molex Mini Fit External Medical Power Supply AC/DC Adapter IEC 320 C14 300 W 48V Output, 6.25 A
- XP Power 6 Pin Molex Mini Fit External Medical Power Supply AC/DC Adapter IEC 320 C14 250 W 48V Output, 5.2 A
- RS PRO 2.1 x 5.5 mm AC/DC Adapter AC/DC Adapter IEC 320 C14 22.5 W 9V Output, 2.5 A
- XP Power 2.5 mm Jack Power Adapter AC/DC Adapter IEC 320 C14 1.35 A
