XP Power 2.5 mm Jack Power Adapter AC/DC Adapter IEC 320 C14, IEC 320 C8 65 W 48V dc Output, 1.35 A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€35.76

(exc. VAT)

€43.98

(inc. VAT)

RS Stock No.:
172-0732
Distrelec Article No.:
302-24-354
Mfr. Part No.:
AKM65US48
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Number of Outputs

1

Output Connector Type

2.5 mm Jack

Sub Type

Power Adapter

Product Type

AC/DC Adapter

Plug Type

IEC 320 C14, IEC 320 C8

Power

65 W

Output Voltage

48 V dc

Adapter Current

1.35 A

Cable Length

1 m

Depth

34 mm

Distrelec Product Id

30224354

Efficiency

89.6 %

Energy Efficiency Level

VI

Input Connector Type

C14

Length

125 mm

Load Regulation

5 %

Maximum Input Voltage

264 V ac

Maximum Operating Temperature

60 °C

Minimum Input Voltage

100 V

Minimum Operating Temperature

0 °C

Regulated/Unregulated

Regulated

Series

AKM65

Standards/Approvals

CB, CE, EN 60950-1, UL 60950-1

Width

62.3 mm

The AKM65 series of desktop adaptors comply with the latest energy efficiency level VI standards with high active mode efficiency and extremely low no load power consumption. Available with a standard jack plug connector these adaptors suit a wide variety of cost sensitive industrial and medical applications while maintaining industry leading performance.

Output Voltages from 9 V to 36 V

3 Years Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy