MEAN WELL AC/DC Adapter 2-Pin (EU) 60 W 12V dc Output, 4.16 A

Subtotal (1 unit)*

€20.91

(exc. VAT)

€25.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 06 October 2026
  • Plus 18 unit(s) shipping from 23 October 2026
  • Plus 24 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.91

*price indicative

RS Stock No.:
424-935
Distrelec Article No.:
302-61-043
Mfr. Part No.:
GSV60E12-P1J
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

AC/DC Adapter

Plug Type

2-Pin (EU)

Output Voltage

12V dc

Power

60W

Minimum Operating Temperature

-20°C

Adapter Current

4.16A

Maximum Operating Temperature

40°C

Depth

47.5mm

Length

75.5mm

Width

32mm

Standards/Approvals

UKCA, CE

Maximum Input Voltage

240V ac

Minimum Input Voltage

100V ac

RoHS Status: Exempt

COO (Country of Origin):
TW
The MEANWELL AC-DC Wall Mount Adaptor with PFC provides a 12Vdc output at 4.16A. It features a European plug input with a P1J tuning fork plug, OD 5.5mm, ID 2.1mm, and a length of 11mm.

Warranty pack 36 Months Bring-In

RoHS Compliant

Packing quantity 60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy