MEAN WELL AC/DC Adapter 2-Pin (EU) 60 W 24V dc Output, 2.5 A
- RS Stock No.:
- 424-919
- Distrelec Article No.:
- 302-61-044
- Mfr. Part No.:
- GSV60E24-P1J
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€20.91
(exc. VAT)
€25.72
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 25 January 2027
- Plus 80 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.91 |
*price indicative
- RS Stock No.:
- 424-919
- Distrelec Article No.:
- 302-61-044
- Mfr. Part No.:
- GSV60E24-P1J
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | 2-Pin (EU) | |
| Output Voltage | 24V dc | |
| Power | 60W | |
| Minimum Operating Temperature | 20°C | |
| Adapter Current | 2.5A | |
| Maximum Operating Temperature | 40°C | |
| Length | 75.5mm | |
| Width | 32mm | |
| Depth | 47.5mm | |
| Standards/Approvals | CE, UKCA | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type 2-Pin (EU) | ||
Output Voltage 24V dc | ||
Power 60W | ||
Minimum Operating Temperature 20°C | ||
Adapter Current 2.5A | ||
Maximum Operating Temperature 40°C | ||
Length 75.5mm | ||
Width 32mm | ||
Depth 47.5mm | ||
Standards/Approvals CE, UKCA | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 100V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The MEANWELL AC-DC Wall Mount Adaptor with PFC provides a 24Vdc output at 2.5A. It features a European plug input with a P1J tuning fork plug, OD 5.5mm, ID 2.1mm, and a length of 11mm.
Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 60
Related links
- MEAN WELL 60 W AC/DC Adapter 2-Pin (EU) 12V dc Output
- MEAN WELL 60 W AC/DC Adapter 2-Pin (EU) 48V dc Output
- RS PRO 42 W AC/DC Adapter AC/DC Adapter 2-Pin (EU) 24V dc Output, 5 A
- RS PRO 18 W AC/DC Adapter AC/DC Adapter 2-Pin (EU) 24V dc Output, 750 mA
- Mascot 70 W AC/DC Adapter 2-Pin (EU) 24V dc Output, 3 A
- MEAN WELL 60 W AC/DC Adapter 2-Pin 24V dc Output
- MEAN WELL 60 W AC/DC Adapter 2-Pin 36V dc Output, 1.2 A
- MEAN WELL 60 W AC/DC Adapter 2-Pin 20V dc Output
