StarTech.com 4 Output 3 x USB Type-C (24 Pin), 1 x USB Type-A (4 pin) USB Adapter Plug In Power Supply USB 140 W 28V, 5

Subtotal (1 unit)*

€116.69

(exc. VAT)

€143.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€116.69

*price indicative

RS Stock No.:
473-406
Mfr. Part No.:
3114GCU-WALL-CHARGER
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Sub Type

USB Adapter

Product Type

Plug In Power Supply

Plug Type

USB

Output Voltage

28V, 5V

Output Connector Type

3 x USB Type-C (24 Pin), 1 x USB Type-A (4 pin)

Power

140W

Number of Outputs

4

Adapter Current

2.2A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

25°C

Width

3in

Standards/Approvals

TUV Safety Listed (IEC 62368-1), FCC/ICES EMC

Depth

1.2in

Length

3.8in

Maximum Input Voltage

240V

Efficiency

99%

Minimum Input Voltage

100V

Energy Efficiency Level

VI

COO (Country of Origin):
VN

StarTech.com Plug In Power Supply, 140W Power, 2.2A Adapter Current - 3114GCU-WALL-CHARGER


This plug-in power supply provides multiport USB power for industrial and field equipment, enabling simultaneous charging and powering of peripherals via both USB-C and USB-A outputs. It accepts a wide input voltage range for international use and fits wall outlets in regions using EU or UK plug types, offering a Compact solution for on-site power delivery in automation and electronics environments.

Features and Benefits:


• Delivers up to 140W total power supporting high-load devices
• Supplies 28V and 5V outputs for varied equipment requirements
• Offers three USB-C and one USB-A port for multi-device connection
• Operates from 100-240V input for global compatibility
• Achieves 99% energy conversion to reduce power loss
• Meets Level VI efficiency for stricter energy performance

Applications


• Suitable for powering control modules requiring 28V supplies
• Ideal for charging tools and instruments simultaneously on site
• Used with test rigs that require multiple USB power sources
• Can be used for field service kits in electrical maintenance

How much current can each output provide during operation?


The adapter provides up to 2.2A on individual ports where applicable to support peripherals with moderate current draw.

Which safety and electromagnetic standards relate to its use in industrial settings?


It is certified to IEC 62368-1 safety requirements and complies with FCC/ICES electromagnetic compatibility criteria for interference control.

What form factors are available for plugging into regional outlets?


The unit comes with EU and UK plug connector options to match the corresponding wall-socket configurations.

At what ambient temperatures should it be operated to maintain performance?


It is designed to function within a minimum of 0°C and a maximum of 25°C to ensure stable operation and longevity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy