StarTech.com 4 Port USB Type C Charger, USB Powered 1.7 in 130.1mm
- RS Stock No.:
- 630-288
- Mfr. Part No.:
- 424DEU-USB-C-CHARGER
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€253.32
(exc. VAT)
€311.58
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 18 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €253.32 |
*price indicative
- RS Stock No.:
- 630-288
- Mfr. Part No.:
- 424DEU-USB-C-CHARGER
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Charger | |
| Number of USB Ports | 4 | |
| USB Specification | USB Type C | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Width | 130.1mm | |
| Standards/Approvals | UL listed (IEC 62368-1), DOE Level VI, CE, USB-IF, FCC | |
| Height | 1.7in | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Charger | ||
Number of USB Ports 4 | ||
USB Specification USB Type C | ||
Power Source USB | ||
Network Connection Type USB | ||
Width 130.1mm | ||
Standards/Approvals UL listed (IEC 62368-1), DOE Level VI, CE, USB-IF, FCC | ||
Height 1.7in | ||
- COO (Country of Origin):
- VN
StarTech Charger, 4 USB Ports, USB Type C Specification - 424DEU-USB-C-CHARGER
This charger is a multiport desktop power device designed to supply USB-powered equipment via a USB Type C interface. It provides simultaneous charging across multiple ports and is intended for use in professional environments where several devices must be powered or topped up from a single USB power source.
Features and Benefits:
• Four output ports for powering multiple devices simultaneously
• USB Type C Interface for broad device compatibility
• Complies with DOE Level VI energy-efficiency requirements for reduced energy loss
• UL listed to IEC 62368-1 providing recognised safety assurance
• FCC, CE and USB-IF certifications supporting electromagnetic and interoperability standards
• USB Type C Interface for broad device compatibility
• Complies with DOE Level VI energy-efficiency requirements for reduced energy loss
• UL listed to IEC 62368-1 providing recognised safety assurance
• FCC, CE and USB-IF certifications supporting electromagnetic and interoperability standards
Applications
• Suitable for charging control-system tablets and handhelds in automation workshops
• Ideal for powering test instruments and diagnostic devices in electronics labs
• Used with development boards and peripherals in mechanical prototyping stations
• Can be used for desktop charging hubs in shared engineering workspaces
• Ideal for powering test instruments and diagnostic devices in electronics labs
• Used with development boards and peripherals in mechanical prototyping stations
• Can be used for desktop charging hubs in shared engineering workspaces
How is the device typically connected within a workstation?
It connects via USB cabling to client devices, acting as a central USB network connection and power source for multiple peripherals.
Which certification demonstrates adherence to interoperability with USB devices?
USB-IF certification shows it meets connector and protocol conformance for USB Type C equipment.
What standards indicate compliance with safety and emissions?
The unit holds UL listing under IEC 62368-1 and carries FCC and CE marks for safety and emissions criteria.
How does the product address efficiency expectations in regulated facilities?
It meets DOE Level VI efficiency thresholds to limit standby and Active energy losses during normal operation.
Related links
- StarTech.com 4 Port USB Type C USB Hub, USB Powered 1.7 in 130.1mm
- StarTech.com 4 Port USB Type C USB C Hub, AC Adapter Powered 43.7 mm 130.1mm
- StarTech.com USB Type C Power Adapter Charger Type C 65 W 20V dc Output, 5 A
- StarTech.com 4 Port USB 3.0 USB C Hub 420 mm 16 mm 54mm
- StarTech.com 4 Port USB 3.0 USB C Hub 42 mm 14 mm 75mm
- StarTech.com 4 Port USB 3.1 USB C Hub, USB Bus Powered
- StarTech.com 4 Port USB 3.1 USB C Hub 135 mm 20 mm 60mm
- StarTech.com 4 Port USB Type A USB Hub 420 mm 16 in 54mm
