RS PRO 2.1 x 5.5 mm DC Plug Power Supply AC/DC Power Supply UK 12 W 24V dc Output, 500 mA

Subtotal (1 unit)*

€12.74

(exc. VAT)

€15.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 99 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.74

*price indicative

RS Stock No.:
625-741
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

AC/DC Power Supply

Sub Type

Power Supply

Plug Type

UK

Output Voltage

24V dc

Power

12W

Output Connector Type

2.1 x 5.5 mm DC Plug

Cable Length

1.5m

Number of Outputs

1

Input Connector Type

UK

Adapter Current

500mA

Regulated/Unregulated

Unregulated

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

CCC, CE, FCC, RCM, RoHS, TUV-GS, UKCA, cULus

Width

48mm

Depth

38mm

Length

50m

Efficiency

80%

Maximum Input Voltage

264V

Minimum Input Voltage

90V

Load Regulation

+5 %

Energy Efficiency Level

VI

Series

RS PRO

COO (Country of Origin):
CN

RS PRO 12 V AC/DC Adaptor 0.5 A


The RS PRO 12 V AC/DC Adaptor is a reliable power supply solution designed for various electronic devices. With a UK plug and a 12 V DC output, it ensures efficient power conversion for your equipment. Ideal for use in environments requiring stable voltage and current.

Features and Benefits


Output Voltage: Provides a stable 12 V DC output for consistent device performance.
Efficiency: Achieves 83% efficiency, reducing energy waste and operational costs.
Load Regulation: Maintains voltage stability with a +5% load regulation.
Wide Input Voltage Range: Operates between 90 V AC and 264 V AC, suitable for various power sources.
Temperature Range: Functions effectively from -20 °C to 70 °C, accommodating diverse environments.
Compact Design: Measures 48.5 mm in length, 63.6 mm in width, and 35.4 mm in depth, saving space.
Single Output: Features one output for streamlined power distribution.

Applications


Consumer electronics
Industrial equipment
Telecommunications
Home automation systems

Additional Information


Standards: Complies with BS EN IEC 62368-1, RoHS, and UKCA standards.
Connector Type: Equipped with a 2.1 x 5.5 x 12 mm DC plug for secure connections.
Cable Length: Includes a 1.5 m cable for flexible installation.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy