RS PRO 2.1 x 5.5 mm DC Plug Power Supply AC/DC Adapter UK 12 W 5V dc Output, 2.4 A
- RS Stock No.:
- 625-747
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€12.56
(exc. VAT)
€15.45
(inc. VAT)
In Stock
- Plus 45 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.56 |
*price indicative
- RS Stock No.:
- 625-747
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Power Supply | |
| Product Type | AC/DC Adapter | |
| Plug Type | UK | |
| Output Voltage | 5V dc | |
| Output Connector Type | 2.1 x 5.5 mm DC Plug | |
| Power | 12W | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Adapter Current | 2.4A | |
| Minimum Operating Temperature | -20°C | |
| Regulated/Unregulated | Regulated | |
| Input Connector Type | UK | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CCC, CE, FCC, RCM, RoHS, TUV-GS, UKCA, cULus | |
| Depth | 38mm | |
| Width | 48mm | |
| Length | 62mm | |
| Efficiency | 80% | |
| Maximum Input Voltage | 264V | |
| Minimum Input Voltage | 90V | |
| Load Regulation | +5 % | |
| Series | RS PRO | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Power Supply | ||
Product Type AC/DC Adapter | ||
Plug Type UK | ||
Output Voltage 5V dc | ||
Output Connector Type 2.1 x 5.5 mm DC Plug | ||
Power 12W | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Adapter Current 2.4A | ||
Minimum Operating Temperature -20°C | ||
Regulated/Unregulated Regulated | ||
Input Connector Type UK | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CCC, CE, FCC, RCM, RoHS, TUV-GS, UKCA, cULus | ||
Depth 38mm | ||
Width 48mm | ||
Length 62mm | ||
Efficiency 80% | ||
Maximum Input Voltage 264V | ||
Minimum Input Voltage 90V | ||
Load Regulation +5 % | ||
Series RS PRO | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
RS PRO 12 V AC/DC Adaptor 2.4 A
The RS PRO 12 V AC/DC Adaptor is a reliable power supply solution designed for a variety of electronic devices. With a regulated output of 12 V DC and a current capacity of 2.4 A, this adaptor ensures stable and efficient power delivery. Ideal for use in environments requiring consistent voltage regulation.
Features and Benefits
Regulated Output: Provides stable 12 V DC power for sensitive electronics.
High Efficiency: Achieves 83% efficiency, reducing energy waste.
Wide Input Voltage Range: Operates between 90 V AC and 264 V AC for global compatibility.
Temperature Range: Functions effectively from -20 °C to 70 °C, suitable for various environments.
Load Regulation: Maintains output within +5% for reliable performance.
UK Plug: Compatible with UK power outlets for convenience.
Compact Design: Measures 48.5 mm in length, 63.6 mm in width, and 35.4 mm in depth for easy integration.
Compliance: Meets BS EN IEC 62368-1, RoHS, and UKCA standards for safety and quality assurance.
High Efficiency: Achieves 83% efficiency, reducing energy waste.
Wide Input Voltage Range: Operates between 90 V AC and 264 V AC for global compatibility.
Temperature Range: Functions effectively from -20 °C to 70 °C, suitable for various environments.
Load Regulation: Maintains output within +5% for reliable performance.
UK Plug: Compatible with UK power outlets for convenience.
Compact Design: Measures 48.5 mm in length, 63.6 mm in width, and 35.4 mm in depth for easy integration.
Compliance: Meets BS EN IEC 62368-1, RoHS, and UKCA standards for safety and quality assurance.
Applications
Consumer electronics
Home appliances
Office equipment
Home appliances
Office equipment
Additional Information
Includes a 1.5 m cable for flexible placement.
Features a 2.1 x 5.5 x 12 mm DC plug for secure connections.
Energy Efficiency Level VI for reduced environmental impact.
Features a 2.1 x 5.5 x 12 mm DC plug for secure connections.
Energy Efficiency Level VI for reduced environmental impact.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 2.1 x 5.5 mm DC Plug Power Supply AC/DC Power Supply UK 12 W 12V dc Output, 200 mA
- RS PRO 2.1 x 5.5 mm DC Plug AC/DC Adapter UK 1.05 A
- RS PRO 2.1 x 5.5 mm DC Plug AC/DC Adapter UK 7.5 W 9V Output, 830 mA
- RS PRO 2.1 x 5.5 mm DC Plug AC/DC Adapter UK 1.5 A
- RS PRO 2.1 x 5.5 x 11 mm DC Plug Power Supply AC/DC Adapter Interchangeable 18 W 18V dc Output, 1 A
- RS PRO 2.1 x 5.5 mm DC Plug AC/DC Adapter Interchangeable 50 W 12V Output, 4.16 A
- RS PRO 2.1 x 5.5 mm DC Plug AC/DC Adapter AC/DC Adapter EU 2.1 A
- RS PRO 2.1 x 5.5 mm Barrel Plug Power Adapter AC/DC Adapter Euro 36 W 12V dc Output, 3 A
