MOXA S Type 5.5/2.1/9.5 AC/DC Adapter UK 12V dc Output, 3 A
- RS Stock No.:
- 633-551
- Mfr. Part No.:
- PWR-12300-WPUK-S2
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€63.73
(exc. VAT)
€78.39
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.73 |
*price indicative
- RS Stock No.:
- 633-551
- Mfr. Part No.:
- PWR-12300-WPUK-S2
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | AC/DC Adapter | |
| Plug Type | UK | |
| Output Voltage | 12V dc | |
| Output Connector Type | S Type 5.5/2.1/9.5 | |
| Cable Length | 1.5m | |
| Minimum Operating Temperature | -40°C | |
| Adapter Current | 3A | |
| Maximum Operating Temperature | 75°C | |
| Length | 1.5m | |
| Standards/Approvals | CCC, UL, TUV, RCM, PSE, KCC, GS, FCC, CE | |
| Maximum Input Voltage | 240V ac | |
| Series | Power Adapter | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type AC/DC Adapter | ||
Plug Type UK | ||
Output Voltage 12V dc | ||
Output Connector Type S Type 5.5/2.1/9.5 | ||
Cable Length 1.5m | ||
Minimum Operating Temperature -40°C | ||
Adapter Current 3A | ||
Maximum Operating Temperature 75°C | ||
Length 1.5m | ||
Standards/Approvals CCC, UL, TUV, RCM, PSE, KCC, GS, FCC, CE | ||
Maximum Input Voltage 240V ac | ||
Series Power Adapter | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
The Moxa Europe AC-to-DC power adapter designed for industrial environments requiring stable and efficient power input. It is tailored for use with Moxa devices in control cabinets and automation setups. Engineered for reliability, it ensures consistent performance across a variety of industrial control systems.
Compact design
Locking barrel plug
CE compliant
Related links
- MOXA S Type 5.5/2.1/9.5 AC/DC Adapter EU 12V dc Output, 3 A
- MOXA S Type 5.5/2.1/9.5 AC/DC Adapter 2-Pin (US) 12V dc Output, 500 mA
- MOXA S Type 5.5/2.1/9.5 AC/DC Adapter 2-Pin 12V dc Output, 500 mA
- MOXA S Type 5.5/2.1/9.5 AC/DC Adapter AC/DC Adapter 2-Pin (EU) 6 W 12V Output, 1.5 A
- MOXA AC/DC Adapter Type G 12V dc Output, 1.5 A
- MOXA AC/DC Adapter Australia 12V dc Output, 500 mA
- MOXA AC/DC Adapter Australia 12V dc Output, 1.5 A
- MOXA AC/DC Adapter US/Japan 12V dc Output, 1.5 A
