MOXA AC/DC Adapter Australia 12V dc Output, 500 mA
- RS Stock No.:
- 634-907
- Mfr. Part No.:
- PWR-12050-AU-S2
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€35.28
(exc. VAT)
€43.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €35.28 |
*price indicative
- RS Stock No.:
- 634-907
- Mfr. Part No.:
- PWR-12050-AU-S2
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | AC/DC Adapter | |
| Plug Type | Australia | |
| Output Voltage | 12V dc | |
| Adapter Current | 500mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Length | 67.9mm | |
| Width | 39.4mm | |
| Standards/Approvals | UL, TUV, RCM, CCC, CE, FCC, GS, PSE, KCC | |
| Maximum Input Voltage | 240V ac | |
| Series | Power Adapter | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type AC/DC Adapter | ||
Plug Type Australia | ||
Output Voltage 12V dc | ||
Adapter Current 500mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Length 67.9mm | ||
Width 39.4mm | ||
Standards/Approvals UL, TUV, RCM, CCC, CE, FCC, GS, PSE, KCC | ||
Maximum Input Voltage 240V ac | ||
Series Power Adapter | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
The Moxa Europe AC-to-DC power adapter designed for industrial environments requiring stable and efficient power input. It is tailored for use with Moxa devices in control cabinets and automation setups. Engineered for reliability, it ensures consistent performance across a variety of industrial control systems.
Compact design
Non Locking barrel plug
CE compliant
Related links
- MOXA AC/DC Adapter Australia 12V dc Output, 500 mA
- MOXA AC/DC Adapter Type G 12V dc Output, 500 mA
- MOXA AC/DC Adapter 2-Pin 12V dc Output, 500 mA
- MOXA S Type 5.5/2.1/9.5 AC/DC Adapter 2-Pin (US) 12V dc Output, 500 mA
- MOXA AC/DC Adapter AC/DC Adapter 2-Pin (EU) 6 W 12V Output, 500 mA
- MOXA S Type 5.5/2.1/9.5 AC/DC Adapter 2-Pin 12V dc Output, 500 mA
- MOXA AC/DC Adapter Australia 12V dc Output, 1.5 A
- MOXA AC/DC Adapter US/Japan 12V dc Output, 500 mA
