Ansmann AC/DC Adapter US, EU, UK 0.18 W 20V, 5 V Output, 3 A

Subtotal (1 unit)*

€34.86

(exc. VAT)

€42.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.86

*price indicative

RS Stock No.:
649-831
Mfr. Part No.:
1001-0172-520
Manufacturer:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Product Type

AC/DC Adapter

Plug Type

US, EU, UK

Output Voltage

20V, 5V

Power

0.18W

Adapter Current

3A

Standards/Approvals

RoHS

Maximum Input Voltage

240V

Series

1001

Minimum Input Voltage

110V

COO (Country of Origin):
CN
The Ansmann Travel Charger supports an input voltage of 110 V to 240 V ±10 percent AC, with a maximum input current of 1.5 A and an input AC frequency of 50 Hz or 60 Hz. It provides a regulated output voltage from 5.0 V to 20.0 V ±5 percent DC with a maximum output current of 3.0 A plus 3.0 A and a maximum output power of 65.0 W. The average active efficiency at 230 V is 83.1 percent, while the efficiency at low load (10 percent at 230 V) is 68.7 percent. The no-load power consumption at 230 V is 0.18 W.

Housing material is Plastic (PC)

Protection class is II

Approvals from CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy