RS PRO 2 Output Power Adapter AC/DC Adapter Type A, Type C 20 W 12V dc Output, 3 A

Subtotal (1 unit)*

€8.77

(exc. VAT)

€10.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 487 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.77

*price indicative

RS Stock No.:
762-702
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Power Adapter

Product Type

AC/DC Adapter

Plug Type

Type A, Type C

Output Voltage

12V dc

Power

20W

Number of Outputs

2

Adapter Current

3A

Regulated/Unregulated

Regulated

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Length

43mm

Standards/Approvals

CE, REACH, RoHS

Width

39mm

Depth

27mm

Maximum Input Voltage

264V ac

Load Regulation

±5 %

Minimum Input Voltage

90V ac

Series

XSP

Energy Efficiency Level

V

COO (Country of Origin):
CN

RS PRO 20 W AC/DC Adaptor, 3 A


The RS PRO 20 W AC/DC Adaptor is designed to provide reliable power conversion for various electronic devices. With a regulated output of 12 V dc and dual output capability, it ensures stable performance for sensitive equipment. Ideal for environments requiring efficient power management.

Features and Benefits


Regulated Output: Ensures stable voltage supply for sensitive electronics.
Dual Output: Supports two devices simultaneously, enhancing versatility.
Wide Input Voltage Range: Operates efficiently between 90 V ac and 264 V ac.
Compact Design: Measures 43 mm in length, 39 mm in width, and 27 mm in depth for easy integration.
Energy Efficiency Level V: Promotes energy savings and reduces operational costs.
Load Regulation ±5%: Maintains consistent performance under varying loads.

Applications


Consumer Electronics
Industrial Automation
Telecommunications Equipment

Additional Information


Plug Types: Compatible with Type A and Type C plugs.
Standards and Approvals: Complies with CE, REACH, and RoHS standards for safety and environmental protection.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy