RS PRO 2.1 x 5.5 mm Barrel Plug Power Adapter AC/DC Adapter Euro 36 W 12V dc Output, 3 A
- RS Stock No.:
- 762-695
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€10.38
(exc. VAT)
€12.77
(inc. VAT)
In Stock
- 415 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.38 |
*price indicative
- RS Stock No.:
- 762-695
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Power Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | Euro | |
| Output Voltage | 12V dc | |
| Power | 36W | |
| Output Connector Type | 2.1 x 5.5 mm Barrel Plug | |
| Cable Length | 1.8m | |
| Number of Outputs | 1 | |
| Adapter Current | 3A | |
| Minimum Operating Temperature | 0°C | |
| Regulated/Unregulated | Regulated | |
| Maximum Operating Temperature | 40°C | |
| Length | 76mm | |
| Depth | 32mm | |
| Width | 44mm | |
| Standards/Approvals | CE, REACH, RoHS | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 90V ac | |
| Load Regulation | ±5 % | |
| Energy Efficiency Level | V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Power Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type Euro | ||
Output Voltage 12V dc | ||
Power 36W | ||
Output Connector Type 2.1 x 5.5 mm Barrel Plug | ||
Cable Length 1.8m | ||
Number of Outputs 1 | ||
Adapter Current 3A | ||
Minimum Operating Temperature 0°C | ||
Regulated/Unregulated Regulated | ||
Maximum Operating Temperature 40°C | ||
Length 76mm | ||
Depth 32mm | ||
Width 44mm | ||
Standards/Approvals CE, REACH, RoHS | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 90V ac | ||
Load Regulation ±5 % | ||
Energy Efficiency Level V | ||
- COO (Country of Origin):
- CN
RS PRO 12V AC/DC Adaptor, 36W
The RS PRO 12V AC/DC Adaptor is a reliable power solution designed for various electronic devices requiring a stable 12V DC output. With a power capacity of 36W, this adaptor is Ideal for powering small appliances and equipment efficiently. Its Compact design and European plug make it suitable for use in a range of environments.
Features and Benefits
Regulated Output: Ensures consistent 12V DC output for reliable device performance.
Energy Efficiency Level V: Provides high energy efficiency, reducing power consumption.
Load Regulation ±5%: Maintains voltage stability under varying load conditions.
Wide Input Voltage Range: Operates effectively between 90 V AC and 264 V AC.
European Plug: Compatible with standard European power outlets.
Energy Efficiency Level V: Provides high energy efficiency, reducing power consumption.
Load Regulation ±5%: Maintains voltage stability under varying load conditions.
Wide Input Voltage Range: Operates effectively between 90 V AC and 264 V AC.
European Plug: Compatible with standard European power outlets.
Applications
Consumer electronics
Small appliances
Industrial equipment
Small appliances
Industrial equipment
Additional Information
Standards: Complies with CE, REACH, and RoHS standards for safety and environmental protection.
Output Connector: Features a 2.1 x 5.5 mm barrel plug for secure connections.
Output Connector: Features a 2.1 x 5.5 mm barrel plug for secure connections.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 36 W 12V dc Output, 3 A
- XP Power 2.5 mm Jack Desktop Adapter AC/DC Adapter 36 W 12V dc Output, 3 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 36 W 12V dc Output, 3 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 36 W 12V dc Output, 3 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 36 W 12V dc Output, 3 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 36 W 12V dc Output, 3 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type A 36 W 12V dc Output, 3 A
- Unifive 5 Output AC/DC Adapter AC/DC Adapter IEC 36 W 12V dc Output, 3 A
