BEL POWER SOLUTIONS INC 2.5 x 5.5 mm Barrel Plug Fuse Plug Adapter Barrel 24 W 24V dc Output, 1 A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
787-768
Mfr. Part No.:
SWI24-24-N-P5
Manufacturer:
BEL POWER SOLUTIONS INC
Find similar products by selecting one or more attributes.
Select all

Brand

BEL POWER SOLUTIONS INC

Sub Type

Fuse

Product Type

Plug Adapter

Plug Type

Barrel

Output Voltage

24V dc

Power

24W

Output Connector Type

2.5 x 5.5 mm Barrel Plug

Number of Outputs

1

Regulated/Unregulated

Regulated

Minimum Operating Temperature

40°C

Adapter Current

1A

Length

72mm

Standards/Approvals

UL

Depth

69mm

Width

34mm

Maximum Input Voltage

264V ac

Minimum Input Voltage

90V ac

Series

SWI24

Energy Efficiency Level

VI

COO (Country of Origin):
CN
The BEL POWER SOLUTIONS INC AC-DC power supply is designed for efficient performance. It provides stable power output for various electronic applications, ensuring reliability in operation while adhering to safety standards.

Delivers up to 24 W continuous power for dependable performance

Meets DOE Level VI, CEC, and ErP Stage 2 energy efficiency standards

Ensures low no-load power consumption of less than 0.1 W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy