BEL POWER SOLUTIONS INC 2.5 x 5.5 mm Barrel Plug Plug-In Plug Adapter Barrel 15 W 5V dc Output, 3 A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
785-946
Mfr. Part No.:
SMI18-15-V-P5
Manufacturer:
BEL POWER SOLUTIONS INC
Find similar products by selecting one or more attributes.
Select all

Brand

BEL POWER SOLUTIONS INC

Product Type

Plug Adapter

Sub Type

Plug-In Adapter

Plug Type

Barrel

Output Voltage

5V dc

Power

15W

Output Connector Type

2.5 x 5.5 mm Barrel Plug

Number of Outputs

1

Regulated/Unregulated

Regulated

Adapter Current

3A

Minimum Operating Temperature

40°C

Depth

65.6mm

Length

75mm

Width

35.8mm

Standards/Approvals

UL

Maximum Input Voltage

264V ac

Energy Efficiency Level

VI

Series

SMI18

Minimum Input Voltage

90V ac

COO (Country of Origin):
CN
The BEL POWER SOLUTIONS INC power supply delivers reliable AC-DC conversion, is designed to efficiently power various devices within a global voltage range, ensuring performance and versatility in any application.

Provides up to 18 W continuous power for dependable operation

Achieves DoE Level VI and CoC Tier 2 efficiency standards

Features universal input voltage range from 90 to 264 Vac

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy