RS PRO 2.1 x 5.5 mm Switched Mode Power Supply AC/DC Adapter 20 W 5V Output, 4 A

Subtotal (1 unit)*

€14.57

(exc. VAT)

€17.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.57

*price indicative

RS Stock No.:
813-732
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Switched Mode Power Supply

Product Type

AC/DC Adapter

Output Voltage

5V

Output Connector Type

2.1 x 5.5 mm

Power

20W

Cable Length

1.2m

Number of Outputs

1

Adapter Current

4A

Minimum Operating Temperature

0°C

Input Connector Type

C8 Mains Plug Socket

Regulated/Unregulated

Regulated

Maximum Operating Temperature

60°C

Standards/Approvals

CEC Level VI

Width

50mm

Length

115mm

Depth

30mm

Efficiency

87.03%

Maximum Input Voltage

264V

Minimum Input Voltage

90V

Series

RS PRO

COO (Country of Origin):
CN
The RS PRO AC/DC adapter is a high-performance Switched Mode power supply, is designed for professional electronic systems, ensuring reliable power delivery across a broad spectrum of applications.

Universal AC input range from 90 to 264V AC for compatibility

Outputs 5V DC at a maximum current of 4A with +/-5% regulation

Efficiency rating of 87.03% contributes to reduced energy consumption

Includes multiple protections for overcurrent, short circuit, and overvoltage

Compact dimensions of 115mm x 50mm x 30mm for space-saving

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy