Exsys Accessory Power Supply 72 W 24V dc Output, 3 A
- RS Stock No.:
- 872-628
- Mfr. Part No.:
- EX-6961
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€42.08
(exc. VAT)
€51.76
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.08 |
*price indicative
- RS Stock No.:
- 872-628
- Mfr. Part No.:
- EX-6961
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Sub Type | Accessory | |
| Product Type | Power Supply | |
| Output Voltage | 24V dc | |
| Power | 72W | |
| Cable Length | 11mm | |
| Adapter Current | 3A | |
| Standards/Approvals | UKCA | |
| Maximum Input Voltage | 240V dc | |
| Series | EX-696 | |
| Minimum Input Voltage | 100V dc | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Sub Type Accessory | ||
Product Type Power Supply | ||
Output Voltage 24V dc | ||
Power 72W | ||
Cable Length 11mm | ||
Adapter Current 3A | ||
Standards/Approvals UKCA | ||
Maximum Input Voltage 240V dc | ||
Series EX-696 | ||
Minimum Input Voltage 100V dc | ||
- COO (Country of Origin):
- CN
The Exsys desktop power supply designed to deliver reliable 24V power to a variety of devices. Its primary function is to ensure stable energy supply for diverse applications including notebooks and networking equipment.
Reliable power supply with 24 VDC output
Input range of 100 to 240VDC, 50 to 60Hz
Output options of 24VDC at 3A, 72W
DC-Jack with an outer diameter of 5.5mm
Positive Terminal located on the inside
Related links
- Exsys 120 W Accessory Power Supply 24V dc Output, 5 A
- Exsys 96 W Accessory Power Supply 24V dc Output, 4 A
- Exsys PoE Injector 56V dc Output, 3 A
- WAGO 787 Switched Mode Power Supply DIN Rail Power Supply 264V ac AC Input 24V dc, 3 A Output DC 72 W
- Lovato PSE1 DIN Rail DIN Rail Power Supply 375 V dc 3 A Output DC 72 W
- Siemens SIMATIC PM-1507 Switched Mode DIN Rail Power Supply 132V ac AC Input 24V dc, 3 A Output DC 72 W
- TRACOPOWER TSP Switched Mode DIN Rail Power Supply 264V ac AC Input 14V dc, 6 A Output DC 72 W
- Weidmüller PROeco Switched Mode DIN Rail Power Supply 370 V dc 3 A Output DC 72 W
