Exsys Accessory Power Supply 120 W 24V dc Output, 5 A
- RS Stock No.:
- 872-630
- Mfr. Part No.:
- EX-6963
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€62.34
(exc. VAT)
€76.68
(inc. VAT)
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.34 |
*price indicative
- RS Stock No.:
- 872-630
- Mfr. Part No.:
- EX-6963
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Power Supply | |
| Sub Type | Accessory | |
| Output Voltage | 24V dc | |
| Power | 120W | |
| Cable Length | 11mm | |
| Adapter Current | 5A | |
| Standards/Approvals | UKCA | |
| Maximum Input Voltage | 240V dc | |
| Series | EX-696 | |
| Minimum Input Voltage | 100V dc | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Power Supply | ||
Sub Type Accessory | ||
Output Voltage 24V dc | ||
Power 120W | ||
Cable Length 11mm | ||
Adapter Current 5A | ||
Standards/Approvals UKCA | ||
Maximum Input Voltage 240V dc | ||
Series EX-696 | ||
Minimum Input Voltage 100V dc | ||
- COO (Country of Origin):
- CN
The Exsys desktop power supply designed to deliver a reliable 24V power source tailored for various devices, ensuring consistent performance and safety across different applications.
Reliable power supply with a 24VDC output
Input voltage range of 100 to 240VDC, 50 to 60Hz
Output options of 3A, 4A, and 5A available, catering to varying power needs
Equipped with a DC-Jack featuring a 5.5mm outer diameter and a 2.1mm inner diameter
Positive Terminal is located on the inside for enhanced safety
Related links
- Exsys 72 W Accessory Power Supply 24V dc Output, 3 A
- Exsys 96 W Accessory Power Supply 24V dc Output, 4 A
- XP Power 120 W Linear Power Supply AC/DC Adapter C8 24V dc Output, 5 A
- WAGO Switched Mode DIN Rail Power Supply 24V dc, 5 A Output 120 W
- MEAN WELL Switching Power Supply 24V dc 120 W, Input 110V ac to 230V ac
- Siemens 6EP Switched Mode DIN Rail Power Supply 500V ac 24V dc, 5 A Output 120 W
- WAGO 2787 DIN Rail Power Supply 230V ac/dc AC/DC Input 24V dc, 5 A Output DC 120 W
- TDK-Lambda D1SE120 DIN Rail DIN Rail Power Supply 250V ac/dc AC/DC Input 24V dc, 5 A Output DC 120 W
