MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 20 W 5V dc Output, 4 A

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
938-836
Mfr. Part No.:
NGE30E05-P1J
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Power Adapter

Sub Type

AC/DC Adapter

Plug Type

Straight

Output Voltage

5V dc

Output Connector Type

Barrel

Power

20W

Cable Length

1m

Number of Outputs

1

Input Connector Type

EU

Minimum Operating Temperature

-30°C

Adapter Current

4A

Regulated/Unregulated

Regulated

Maximum Operating Temperature

70°C

Standards/Approvals

CB

Depth

30mm

Length

62mm

Width

65mm

Maximum Input Voltage

370V dc

Efficiency

82.5%

Energy Efficiency Level

VI

Minimum Input Voltage

113V dc

Series

NGE30

Load Regulation

±5.0%

COO (Country of Origin):
CN
The MEAN WELL AC-DC adaptor provides a Compact solution for converting mains voltage into a stable 5V DC output, making it Ideal for various consumer electronics.

Offers overload, over-voltage, and short circuit protection for enhanced safety

Includes interchangeable AC plugs for multiple international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy