MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 30 W 5V dc Output, 6 A
- RS Stock No.:
- 938-863
- Mfr. Part No.:
- NGE65E05-P1J
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
€17.52
(exc. VAT)
€21.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €17.52 |
*price indicative
- RS Stock No.:
- 938-863
- Mfr. Part No.:
- NGE65E05-P1J
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Sub Type | AC/DC Adapter | |
| Product Type | Power Adapter | |
| Plug Type | Straight | |
| Output Voltage | 5V dc | |
| Output Connector Type | Barrel | |
| Power | 30W | |
| Cable Length | 1m | |
| Number of Outputs | 1 | |
| Adapter Current | 6A | |
| Minimum Operating Temperature | -30°C | |
| Regulated/Unregulated | Regulated | |
| Input Connector Type | EU | |
| Maximum Operating Temperature | 70°C | |
| Length | 62mm | |
| Depth | 30mm | |
| Standards/Approvals | CB | |
| Width | 65mm | |
| Maximum Input Voltage | 370V dc | |
| Efficiency | 91% | |
| Load Regulation | ±6.0% | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 113V dc | |
| Series | NGE65 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Sub Type AC/DC Adapter | ||
Product Type Power Adapter | ||
Plug Type Straight | ||
Output Voltage 5V dc | ||
Output Connector Type Barrel | ||
Power 30W | ||
Cable Length 1m | ||
Number of Outputs 1 | ||
Adapter Current 6A | ||
Minimum Operating Temperature -30°C | ||
Regulated/Unregulated Regulated | ||
Input Connector Type EU | ||
Maximum Operating Temperature 70°C | ||
Length 62mm | ||
Depth 30mm | ||
Standards/Approvals CB | ||
Width 65mm | ||
Maximum Input Voltage 370V dc | ||
Efficiency 91% | ||
Load Regulation ±6.0% | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 113V dc | ||
Series NGE65 | ||
- COO (Country of Origin):
- CN
The MEAN WELL Adapter offers 65W of reliable AC-DC conversion, designed for efficient wall-mounted use with interchangeable AC plugs for versatile applications, ensuring optimal functionality across various electrical devices.
Features a high efficiency of up to 92% for reduced energy consumption
Contains multiple output voltage options, suitable for diverse operational needs
Includes Advanced protection features for overload, overvoltage, and short circuit
Maintains a low no-load power consumption of less than 0.075W
Related links
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 30 W 18V dc Output, 1.66 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 30 W 9V dc Output, 3.33 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 30 W 24V dc Output, 1.25 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 30 W 48V dc Output, 630 mA
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 30 W 15V dc Output, 2 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 30 W 12V dc Output, 2.5 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 28.1 W 5V dc Output, 5.63 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 20 W 5V dc Output, 4 A
