MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 60.48 W 54V dc Output, 1.12 A

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
938-883
Mfr. Part No.:
OWA-60E-54
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Power Adapter

Sub Type

AC/DC Adapter

Plug Type

Straight

Output Voltage

54V dc

Output Connector Type

Barrel

Power

60.48W

Cable Length

1.5m

Number of Outputs

1

Adapter Current

1.12A

Regulated/Unregulated

Regulated

Minimum Operating Temperature

-40°C

Input Connector Type

CEE 7/7

Maximum Operating Temperature

70°C

Length

130mm

Depth

35mm

Width

53mm

Standards/Approvals

CB

Efficiency

91%

Maximum Input Voltage

370V dc

Load Regulation

±1.0%

Series

OWA-60E

Minimum Input Voltage

127V dc

Energy Efficiency Level

VI

COO (Country of Origin):
CN
The MEAN WELL AC/DC adaptor offers a reliable moistureproof solution designed to provide consistent power output across a wide range of applications, ensuring optimal functionality even in challenging environments.

Universal AC input voltage range from 90 to 264VAC enhances versatility

High efficiency ratings up to 91% reduce energy consumption

Protection features include short circuit, overload, and overvoltage safeguarding

Operating temperature range from -35 to +70°C ensures reliability in extreme conditions

Complies with safety standards such as EN61558 and EN60335, providing peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy