MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 28.1 W 5V dc Output, 5.63 A
- RS Stock No.:
- 938-847
- Mfr. Part No.:
- NGE45E05-P1J
- Manufacturer:
- MEAN WELL
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-847
- Mfr. Part No.:
- NGE45E05-P1J
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Power Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | Straight | |
| Output Voltage | 5V dc | |
| Power | 28.1W | |
| Output Connector Type | Barrel | |
| Cable Length | 1m | |
| Number of Outputs | 1 | |
| Adapter Current | 5.63A | |
| Minimum Operating Temperature | -30°C | |
| Regulated/Unregulated | Regulated | |
| Input Connector Type | EU | |
| Maximum Operating Temperature | 70°C | |
| Width | 65mm | |
| Depth | 30mm | |
| Length | 62mm | |
| Standards/Approvals | CB | |
| Efficiency | 84% | |
| Maximum Input Voltage | 370V dc | |
| Series | NGE45 | |
| Minimum Input Voltage | 113V dc | |
| Energy Efficiency Level | VI | |
| Load Regulation | ±5.0% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Power Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type Straight | ||
Output Voltage 5V dc | ||
Power 28.1W | ||
Output Connector Type Barrel | ||
Cable Length 1m | ||
Number of Outputs 1 | ||
Adapter Current 5.63A | ||
Minimum Operating Temperature -30°C | ||
Regulated/Unregulated Regulated | ||
Input Connector Type EU | ||
Maximum Operating Temperature 70°C | ||
Width 65mm | ||
Depth 30mm | ||
Length 62mm | ||
Standards/Approvals CB | ||
Efficiency 84% | ||
Maximum Input Voltage 370V dc | ||
Series NGE45 | ||
Minimum Input Voltage 113V dc | ||
Energy Efficiency Level VI | ||
Load Regulation ±5.0% | ||
- COO (Country of Origin):
- CN
The MEAN WELL power supply provides reliable, efficient AC-DC conversion for versatile applications. This wall-mounted adaptor designed for international compatibility, ensuring it meets diverse electrical standards globally.
Achieves high efficiency with typical values up to 90%
Compact design facilitates easy integration into various devices
Includes comprehensive protection features like overload and overvoltage safeguards
Related links
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 28.1 W 5V dc Output, 5.63 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 20 W 5V dc Output, 4 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 30 W 5V dc Output, 6 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 18 W 18V dc Output, 1 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 40.5 W 9V dc Output, 4.5 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 45 W 15V dc Output, 3 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 45 W 12V dc Output, 3.75 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 45 W 15V dc Output, 2.5 A
