RS Better World

MEAN WELL AC/DC Adapter 264V ac Output 1.2 A, 15 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€25.06

(exc. VAT)

€30.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€25.06
5 - 9€23.80
10 - 24€22.54
25 - 49€21.29
50 +€20.50

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
117-6112
Distrelec Article No.:
302-96-397
Mfr. Part No.:
GST18A15-P1J
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

AC/DC Adapter

Maximum Output Current

1.2A

Cable Length

1.8m

Overall Length

93mm

Input Connector Type

IEC 320-C14

Maximum Operating Temperature

70°C

Overall Width

54mm

Standards/Approvals

IEC 60950-1, UL 60950-1, CE

Better World Verification

UL Energy Verified

Better World Product

Yes

Maximum Input Voltage

264V ac

Overall Depth

36mm

Minimum Output Voltage

15V dc

Series

GST18A

Minimum Input Voltage

80V ac

Mean Well GST18A Series Desktop Power Supply


Features and Benefits

•Level VI energy efficiency rating.

•3 pole AC inlet IEC320-C14.

•Class 1 power with earth pin.

•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.

•Equipped with industry standard protection, such as short circuit, overload & over voltage.

•LED indication of power status.

Typical Applications

•Industrial equipment.

•Telecoms devices.

•Office facilities.

•Consumer electronic devices.

Mean Well GST18A series of industrial 18 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST18A series comes equipped with a 3 pole IEC320-C14 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 89%, coupled with an extremely low no-load consumption rating of below 0.075 W.

The Mean Well GST18A series is a series of power supplies well suited for both consumer & industrial power solutions.

Standards

EISA 2007/DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy