RS Better World

MEAN WELL AC/DC Adapter 264V ac Output 2.67 A, 15 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€29.82

(exc. VAT)

€36.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€29.82
5 - 9€28.31
10 - 24€26.86
25 - 49€25.33
50 +€24.43

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
880-8376
Distrelec Article No.:
300-42-800
Mfr. Part No.:
GST40A15-P1J
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

AC/DC Adapter

Maximum Output Current

2.67A

Overall Length

125mm

Cable Length

1m

Input Connector Type

IEC 320-C14

Maximum Operating Temperature

70°C

Standards/Approvals

CE, UL 60950-1, IEC 60950-1

Overall Width

50mm

Better World Verification

UL Energy Verified

Better World Product

Yes

Maximum Input Voltage

264V ac

Series

GST40A

Minimum Input Voltage

100V ac

Overall Depth

31.5mm

Minimum Output Voltage

15V dc

Meanwell 40W ErP Single Output Switch Mode Desktop Power Supply - GST40A Series


The Mean Well GST40 Series are Single Output 40W Desktop Green Adaptors. This class I desktop power supply features a very low No Load Power Consumption of ˂0.075W and up to 92% high efficiency, making it a good energy saving alternative. The GST40 comes in a UL 94V-0 rated plastic case, which is flame retardant and prevents users from electric shock. This Green Desktop Power Adaptor complies with energy efficiency level VI. The power adapter features an LED indicator and protections for short circuit, overload and over voltage. The GST40 guarantees safety and reliability and is ideal for applications such as consumer electronic devices, telecommunication devices, office facilities and industrial equipments.

Universal AC input / full range

3 pole AC inlet IEC320-C14

Protections for short circuit, overload and over voltage

Fully enclosed Plastic Case

Class I Power with earth pin

LED indicator for Power on

No load power consumption ˂0.075W

ErP level VI compliant

Approvals

VI / UL / CUL / TUV / CB / FCC / CE

Standards

UL60950-1, TUV EN60950-1, BSMI CNS14336, CCC GB4943, J60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy