MEAN WELL AC/DC Adapter 264V ac Output 2.93 A, 7.5 V dc
- RS Stock No.:
- 117-6136
- Distrelec Article No.:
- 300-42-764
- Mfr. Part No.:
- GST25B07-P1J
- Manufacturer:
- MEAN WELL
Add 5 more to save €2.60
View bulk pricing optionsSubtotal (1 unit)*
€17.10
(exc. VAT)
€21.03
(inc. VAT)
- Plus 39 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €17.10 | - |
| 5 - 9 | €16.58 | €2.60 |
| 10 - 24 | €16.08 | €10.20 |
| 25 - 49 | €15.54 | €39.00 |
| 50 + | €15.05 | €102.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 117-6136
- Distrelec Article No.:
- 300-42-764
- Mfr. Part No.:
- GST25B07-P1J
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Maximum Output Current | 2.93A | |
| Cable Length | 1m | |
| Overall Length | 79mm | |
| Input Connector Type | IEC 320-C8 | |
| Maximum Operating Temperature | 70°C | |
| Overall Width | 54mm | |
| Standards/Approvals | IEC 60950-1, CE, UL 60950-1 | |
| Maximum Input Voltage | 264V ac | |
| Better World Product | Yes | |
| Better World Verification | UL Energy Verified | |
| Minimum Output Voltage | 7.5V dc | |
| Overall Depth | 33mm | |
| Minimum Input Voltage | 80V ac | |
| Series | GST25B | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Maximum Output Current 2.93A | ||
Cable Length 1m | ||
Overall Length 79mm | ||
Input Connector Type IEC 320-C8 | ||
Maximum Operating Temperature 70°C | ||
Overall Width 54mm | ||
Standards/Approvals IEC 60950-1, CE, UL 60950-1 | ||
Maximum Input Voltage 264V ac | ||
Better World Product Yes | ||
Better World Verification UL Energy Verified | ||
Minimum Output Voltage 7.5V dc | ||
Overall Depth 33mm | ||
Minimum Input Voltage 80V ac | ||
Series GST25B | ||
Mean Well GST25B Series Desktop Power Supply
Standards
Related links
- MEAN WELL AC/DC Adapter 264V ac Output 2.93 A, 7.5 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 2.93 A, 7.5 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 2 A, 7.5 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 6 A, 7.5 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 5.43 A, 7.5 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 800 mA, 7.5 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1.6 A, 7.5 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 6 A, 7.5 V dc
