MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 800 mA, 7.5 V dc
- RS Stock No.:
- 197-1172
- Distrelec Article No.:
- 302-29-913
- Mfr. Part No.:
- GEM06I07-P1J
- Manufacturer:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.98
(exc. VAT)
€19.66
(inc. VAT)
Last RS stock
- Final 29 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €15.98 |
| 5 - 9 | €15.49 |
| 10 - 24 | €15.02 |
| 25 - 49 | €14.54 |
| 50 + | €14.06 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€17.70
(exc. VAT)
€21.77
(inc. VAT)
- RS Stock No.:
- 197-1172
- Distrelec Article No.:
- 302-29-913
- Mfr. Part No.:
- GEM06I07-P1J
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | Interchangeable | |
| Maximum Output Current | 800mA | |
| Cable Length | 1.5m | |
| Overall Length | 25mm | |
| Input Connector Type | Interchangeable AC Plug | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, IEC 60950-1, UL 60950-1 | |
| Overall Width | 39mm | |
| Maximum Input Voltage | 264V ac | |
| Overall Depth | 48.5mm | |
| Series | GEM06 | |
| Minimum Output Voltage | 7.5V dc | |
| Minimum Input Voltage | 80V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type Interchangeable | ||
Maximum Output Current 800mA | ||
Cable Length 1.5m | ||
Overall Length 25mm | ||
Input Connector Type Interchangeable AC Plug | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, IEC 60950-1, UL 60950-1 | ||
Overall Width 39mm | ||
Maximum Input Voltage 264V ac | ||
Overall Depth 48.5mm | ||
Series GEM06 | ||
Minimum Output Voltage 7.5V dc | ||
Minimum Input Voltage 80V ac | ||
- COO (Country of Origin):
- TW
Mean Well GEM06I07-P1J AC Adaptor
The Mean Well's GEM06I series is highly relaible.6W wall mounted style single-output green medical adaptor series, which is compact and convenient for carry. This adaptor is ideal for anyone traveling across the globe.
Interchangeable AC plugs are NOT included and must be ordered separately.
Le spine sono vendute separatamente: Australia 136-1332, UK 136-1333 , Europa 136-1335, USA 136-1336, Kit 4 spine 178-3440
Related links
- MEAN WELL AC/DC Adapter Type C 264V ac Output 800 mA, 7.5 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 800 mA, 15 V dc
- MEAN WELL AC/DC Adapter Australia UK 15 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 660 mA, 9 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 830 mA, 48 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 250 mA, 24 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 400 mA, 15 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 330 mA, 18 V dc

