MEAN WELL AC/DC Adapter 264V ac Output 1.04 A, 24 V dc
- RS Stock No.:
- 117-6141
- Distrelec Article No.:
- 300-42-769
- Mfr. Part No.:
- GST25B24-P1J
- Manufacturer:
- MEAN WELL
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€25.74
(exc. VAT)
€31.66
(inc. VAT)
- 31 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 22 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €25.74 | - |
| 5 - 9 | €24.46 | 4% |
| 10 - 24 | €23.15 | 10% |
| 25 - 49 | €21.89 | 14% |
| 50 + | €21.16 | 17% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 117-6141
- Distrelec Article No.:
- 300-42-769
- Mfr. Part No.:
- GST25B24-P1J
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Maximum Output Current | 1.04A | |
| Cable Length | 1.8m | |
| Overall Length | 79mm | |
| Input Connector Type | IEC 320-C8 | |
| Maximum Operating Temperature | 70°C | |
| Overall Width | 54mm | |
| Standards/Approvals | UL 60950-1, IEC 60950-1, CE | |
| Better World Verification | UL Energy Verified | |
| Maximum Input Voltage | 264V ac | |
| Better World Product | Yes | |
| Overall Depth | 33mm | |
| Minimum Output Voltage | 24V dc | |
| Minimum Input Voltage | 80V ac | |
| Series | GST25B | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Maximum Output Current 1.04A | ||
Cable Length 1.8m | ||
Overall Length 79mm | ||
Input Connector Type IEC 320-C8 | ||
Maximum Operating Temperature 70°C | ||
Overall Width 54mm | ||
Standards/Approvals UL 60950-1, IEC 60950-1, CE | ||
Better World Verification UL Energy Verified | ||
Maximum Input Voltage 264V ac | ||
Better World Product Yes | ||
Overall Depth 33mm | ||
Minimum Output Voltage 24V dc | ||
Minimum Input Voltage 80V ac | ||
Series GST25B | ||
Mean Well GST25B Series Desktop Power Supply
Standards
Related links
- MEAN WELL AC/DC Adapter 264V ac Output 1.04 A, 24 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1.04 A, 24 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 2.5 A, 24 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 750 mA, 24 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 1.67 A, 24 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 1.5 A, 24 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 1.25 A, 24 V dc
- MEAN WELL AC/DC Adapter IEC Output 1.04 A, 12 V
