MEAN WELL AC/DC Adapter 264V ac Output 1.25 A, 24 V dc
- RS Stock No.:
- 117-6603
- Mfr. Part No.:
- GE30I24-P1J
- Manufacturer:
- MEAN WELL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€23.58
(exc. VAT)
€29.00
(inc. VAT)
- RS Stock No.:
- 117-6603
- Mfr. Part No.:
- GE30I24-P1J
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Maximum Input Voltage | 264 V ac | |
| Maximum Output Current | 1.25 A | |
| Minimum Output Voltage | 24 V dc | |
| Cable Length | 1.5 m | |
| Input Connector Type | Universal Plug | |
| Maximum Operating Temperature | 50 °C | |
| Minimum Input Voltage | 100 V ac | |
| Overall Depth | 40.5 mm | |
| Overall Length | 81 mm | |
| Overall Width | 43 mm | |
| Series | GE30 | |
| Standards/Approvals | TUV EN 609501, CCC GB494, CSA C., ASNZS 60950.1, UL 609501 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Maximum Input Voltage 264 V ac | ||
Maximum Output Current 1.25 A | ||
Minimum Output Voltage 24 V dc | ||
Cable Length 1.5 m | ||
Input Connector Type Universal Plug | ||
Maximum Operating Temperature 50 °C | ||
Minimum Input Voltage 100 V ac | ||
Overall Depth 40.5 mm | ||
Overall Length 81 mm | ||
Overall Width 43 mm | ||
Series GE30 | ||
Standards/Approvals TUV EN 609501, CCC GB494, CSA C., ASNZS 60950.1, UL 609501 | ||
Mean Well GE30 Series Plug-In Power Supply
Mean Well GE30 series of wall mounting power adapters offer a compact & reliable power solution. The GE30 series comes equipped with interchangeable AC plug capability, meaning the power adapter range are suitable for UK, US, EU & AU regions (Not supplied). With the interchangeable nature in mind, the GE30 series would make an ideal power solution as a travel power adapter.
The series offers a wide input range of 90 V ac to 264 V ac, providing a power range suitable for a wide variety of electrical devices. Thanks to a high working efficiency of up to 87%, coupled with a very low no-load power consumption of below 0.075 W, the GE30 series complies with the latest USA Energy regulations.
Plugs Not Included
Compatible plugs are:
• UK (1783436),
• Euro (1783437),
• US (1783438),
• Australian (1783435)
• Mixed plugs (1783439)
Features and Benefits
• Universal AC full range input.
• Level VI energy efficiency rating.
• Class 2 power without earth pin.
• Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
• Equipped with industry standard protection, such as short circuit, overload & over voltage.
• LED indication of power status.
Typical Applications
• Industrial equipment.
• Telecoms devices.
• Office facilities.
• Consumer electronic devices.
Mean Well Plug-In Power Supply
Standards
EISA 2007 DoE & EU ErP.
Related links
- MEAN WELL AC/DC Adapter Australia UK 24 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 1.25 A, 48 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 1.5 A, 24 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 2.5 A, 24 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 750 mA, 24 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 1.67 A, 24 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 1.04 A, 24 V dc
- MEAN WELL AC/DC Adapter IEC 264V ac Output 1.25 A, 48 V dc

