MEAN WELL AC/DC Adapter 264V ac Output 1.66 A, 18 V dc
- RS Stock No.:
- 117-6602
- Mfr. Part No.:
- GE30I18-P1J
- Manufacturer:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save €3.00
View bulk pricing optionsSubtotal (1 unit)*
€20.52
(exc. VAT)
€25.24
(inc. VAT)
Last RS stock
- Plus 6 unit(s) shipping from 23 November 2026
- Final 22 unit(s) shipping from 30 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €20.52 | - |
| 5 - 9 | €19.92 | €3.00 |
| 10 - 24 | €19.28 | €12.40 |
| 25 - 49 | €18.67 | €46.25 |
| 50 + | €18.06 | €123.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€14.22
(exc. VAT)
€17.49
(inc. VAT)
- RS Stock No.:
- 117-6602
- Mfr. Part No.:
- GE30I18-P1J
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Maximum Output Current | 1.66A | |
| Overall Length | 81mm | |
| Cable Length | 1.5m | |
| Input Connector Type | Universal Plug | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 43mm | |
| Standards/Approvals | UL 609501, CSA C., TUV EN 609501, ASNZS 60950.1, CCC GB494 | |
| Maximum Input Voltage | 264V ac | |
| Series | GE30 | |
| Overall Depth | 40.5mm | |
| Minimum Output Voltage | 18V dc | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Maximum Output Current 1.66A | ||
Overall Length 81mm | ||
Cable Length 1.5m | ||
Input Connector Type Universal Plug | ||
Maximum Operating Temperature 50°C | ||
Overall Width 43mm | ||
Standards/Approvals UL 609501, CSA C., TUV EN 609501, ASNZS 60950.1, CCC GB494 | ||
Maximum Input Voltage 264V ac | ||
Series GE30 | ||
Overall Depth 40.5mm | ||
Minimum Output Voltage 18V dc | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
Mean Well GE30 Series Plug-In Power Supply
Mean Well GE30 series of wall mounting power adapters offer a compact & reliable power solution. The GE30 series comes equipped with interchangeable AC plug capability, meaning the power adapter range are suitable for UK, US, EU & AU regions (Not supplied). With the interchangeable nature in mind, the GE30 series would make an ideal power solution as a travel power adapter.
The series offers a wide input range of 90 V ac to 264 V ac, providing a power range suitable for a wide variety of electrical devices. Thanks to a high working efficiency of up to 87%, coupled with a very low no-load power consumption of below 0.075 W, the GE30 series complies with the latest USA Energy regulations.
Plugs Not Included
Compatible plugs are:
• UK (1783436),
• Euro (1783437),
• US (1783438),
• Australian (1783435)
• Mixed plugs (1783439)
Features and Benefits
• Universal AC full range input.
• Level VI energy efficiency rating.
• Class 2 power without earth pin.
• Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
• Equipped with industry standard protection, such as short circuit, overload & over voltage.
• LED indication of power status.
Typical Applications
• Industrial equipment.
• Telecoms devices.
• Office facilities.
• Consumer electronic devices.
Mean Well Plug-In Power Supply
Standards
EISA 2007 DoE & EU ErP.
Related links
- MEAN WELL AC/DC Adapter Australia UK 18 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 1.66 A, 15 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1.66 A, 15 V dc
- MEAN WELL AC/DC Adapter Australia UK 24 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 1.38 A, 18 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 1 A, 18 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 3.3 A, 18 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 2.22 A, 18 V dc

