MEAN WELL AC/DC Adapter Type C 264V ac Output 1.66 A, 15 V dc
- RS Stock No.:
- 117-6179
- Distrelec Article No.:
- 300-42-776
- Mfr. Part No.:
- GST25E15-P1J
- Manufacturer:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€26.47
(exc. VAT)
€32.56
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €26.47 | - |
| 5 - 9 | €25.15 | 4% |
| 10 - 24 | €23.83 | 9% |
| 25 - 49 | €22.51 | 14% |
| 50 + | €21.14 | 20% |
*price indicative
- RS Stock No.:
- 117-6179
- Distrelec Article No.:
- 300-42-776
- Mfr. Part No.:
- GST25E15-P1J
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Maximum Output Current | 1.66A | |
| Overall Length | 79mm | |
| Cable Length | 1.8m | |
| Input Connector Type | EU Plug | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | TUV EN 60950-1 | |
| Overall Width | 54mm | |
| Maximum Input Voltage | 264V ac | |
| Series | GST25E | |
| Minimum Output Voltage | 15V dc | |
| Minimum Input Voltage | 100V ac | |
| Overall Depth | 33mm | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type Type C | ||
Maximum Output Current 1.66A | ||
Overall Length 79mm | ||
Cable Length 1.8m | ||
Input Connector Type EU Plug | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals TUV EN 60950-1 | ||
Overall Width 54mm | ||
Maximum Input Voltage 264V ac | ||
Series GST25E | ||
Minimum Output Voltage 15V dc | ||
Minimum Input Voltage 100V ac | ||
Overall Depth 33mm | ||
Mean Well GST25E Series Plug-In Power Supply
Mean Well GST25E series of industrial 25 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST25E series comes equipped with a 2 pole Euro AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 89%, coupled with an extremely low no-load consumption rating of below 0.075 W.
The Mean Well GST25E series is a series of power supplies well suited for both consumer & industrial power solutions.
Features and Benefits
•Level VI energy efficiency rating.
•2 pole Euro plug.
•Class 2 power with earth pin.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload & over voltage.
•LED indication of power status.
•Operating temperature of up to +70°C.
Typical Applications
•Industrial equipment.
•Telecoms devices.
•Office facilities.
•Consumer electronic devices.
Mean Well Plug-In Power Supply
Standards
EU ErP & CoC V.5.
Related links
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1.66 A, 15 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1.66 A, 9 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 800 mA, 15 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 400 mA, 15 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 2.66 A, 15 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 4 A, 15 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1.2 A, 15 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 1.66 A, 15 V dc
