Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 30 W 12V dc Output, 2.5 A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€73.15

(exc. VAT)

€89.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€73.15
5 - 9€70.94
10 - 24€68.76
25 - 49€66.58
50 +€64.37

*price indicative

RS Stock No.:
117-6640
Distrelec Article No.:
300-47-269
Mfr. Part No.:
EDV1898164RS
Manufacturer:
Friwo
Find similar products by selecting one or more attributes.
Select all

Brand

Friwo

Sub Type

AC/DC Adapter

Product Type

AC/DC Adapter

Plug Type

Interchangeable

Output Voltage

12V dc

Power

30W

Output Connector Type

Interchangeable

Cable Length

90mm

Number of Outputs

1

Adapter Current

2.5A

Input Connector Type

Universal Plug

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Depth

34mm

Width

55mm

Standards/Approvals

cULus, CE, EN 55022, EN 55024, EN 60601-1-2, IEC 60601-1, PSE, SIQ

Length

90mm

Maximum Input Voltage

100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac

Efficiency

87%

Minimum Input Voltage

100V ac

Series

FW8030M

Energy Efficiency Level

VI

Friwo FOX Series Global Plug In Power Adapter


Friwo FOX series of power supplies are a meticulously designed range designed to meet Department of Energy level VI requirements. The Friwo FOX range offers a range of output voltages ranging from 5 to 48 V dc, and is compatible with the FOX interchangeable plug system. Power consumption while idle is low, and the running efficiency offers some of the highest in it's class.

The Friwo FOX series comes equipped with industry standard protection features, such as short circuit, overload & overvoltage.

Supplied with 4 interchangeable mains plugs for use in UK, Europe, USA, Japan and Australia.

Features and Benefits

Voltage outputs available from 5 to 48 V dc.

USB output options available.

Interchangeable plug system allows for flexibility.

Medical rated options available, to adhere to 2 x MOPP.

Meets energy efficiency standards DOE Level VI & ErP Level V.

Friwo's partial potting technology within the FOX series provides a cost-effective sealed unit.

Switch Mode - Friwo


Standards

IEC/EN/UL 60950, IEC/EN/ ANSI/AAMI ES60601

Supplied with

A set of 7 output connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy