XP Power DC Jack Power Adapter AC/DC Adapter 30 W 24V dc Output, 1.25 A
- RS Stock No.:
- 121-7025
- Distrelec Article No.:
- 301-83-292
- Mfr. Part No.:
- AFM30US24
- Manufacturer:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€45.81
(exc. VAT)
€56.35
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €45.81 |
| 5 - 9 | €44.44 |
| 10 - 24 | €43.05 |
| 25 - 49 | €41.69 |
| 50 + | €40.32 |
*price indicative
- RS Stock No.:
- 121-7025
- Distrelec Article No.:
- 301-83-292
- Mfr. Part No.:
- AFM30US24
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Sub Type | Power Adapter | |
| Output Voltage | 24V dc | |
| Power | 30W | |
| Output Connector Type | DC Jack | |
| Cable Length | 950mm | |
| Number of Outputs | 1 | |
| Input Connector Type | IEC 320-C14 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 1.25A | |
| Maximum Operating Temperature | 60°C | |
| Width | 50mm | |
| Standards/Approvals | UL 60950-1, CE, EN 60950-1, CB | |
| Length | 121mm | |
| Depth | 30.8mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 88% | |
| Load Regulation | 2.5 % | |
| Series | AFM | |
| Minimum Input Voltage | 80V ac | |
| Energy Efficiency Level | V | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Sub Type Power Adapter | ||
Output Voltage 24V dc | ||
Power 30W | ||
Output Connector Type DC Jack | ||
Cable Length 950mm | ||
Number of Outputs 1 | ||
Input Connector Type IEC 320-C14 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 1.25A | ||
Maximum Operating Temperature 60°C | ||
Width 50mm | ||
Standards/Approvals UL 60950-1, CE, EN 60950-1, CB | ||
Length 121mm | ||
Depth 30.8mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 88% | ||
Load Regulation 2.5 % | ||
Series AFM | ||
Minimum Input Voltage 80V ac | ||
Energy Efficiency Level V | ||
- COO (Country of Origin):
- CN
XP Power - AFM Series of Plug-in Power Supplies
The AFM series from XP Power offers a wide range of 30 W to 60 W plug-in power supplies, all of which feature level V energy efficiency. These power supplies are CEC2008 & EISA2007 compliant and being IT and medically approved. Optional Class II and optional white case versions are also available..
30 W, 45 W and 60 W plug-in power supplies
CEC2008 and EISA2007 compliant
Energy efficiency level V
IT and medically approved
3-year warranty
CCC qualified
Switch Mode - XP Power
Related links
- XP Power DC Jack Power Adapter AC/DC Adapter 30 W 24V dc Output, 1.25 A
- XP Power DC Jack Power Adapter AC/DC Adapter 30 W 15V dc Output, 2 A
- XP Power DC Jack 2.5 A
- RS PRO 2.1 x 5.5 mm Connector Power Adapter AC/DC Adapter 3-Pin (IEC) 30 W 24V dc Output, 1.25 A
- XP Power DC Jack Power Adapter AC/DC Adapter 60 W 24V dc Output, 2.5 A
- XP Power DC Jack Power Adapter AC/DC Adapter EU US 40 W 24V dc Output, 1.67 A
- XP Power DC Jack Power Adapter AC/DC Adapter EU US 50 W 24V dc Output, 2.08 A
- XP Power DC Jack Power Adapter AC/DC Adapter IEC 36 W 24V dc Output, 1500 mA
