XP Power AC/DC Adapter 150 W 15V dc Output, 10 A
- RS Stock No.:
- 121-7059
- Distrelec Article No.:
- 302-24-340
- Mfr. Part No.:
- AHM150PS15
- Manufacturer:
- XP Power
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€123.73
(exc. VAT)
€152.19
(inc. VAT)
- Shipping from 17 June 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €123.73 | - |
| 5 - 9 | €120.01 | 3% |
| 10 - 24 | €116.30 | 6% |
| 25 - 49 | €112.58 | 9% |
| 50 + | €108.88 | 12% |
*price indicative
- RS Stock No.:
- 121-7059
- Distrelec Article No.:
- 302-24-340
- Mfr. Part No.:
- AHM150PS15
- Manufacturer:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Output Voltage | 15V dc | |
| Power | 150W | |
| Cable Length | 900mm | |
| Number of Outputs | 1 | |
| Input Connector Type | IEC 320-C14 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 10A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ANSI AAMI ES60601-1, EN 61000-3-2, EN 60950, EN 61000-3-3, EN 60601-1-2, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 60601-1, EN 61000-4-4, EN 55011/22, EISA 2007, EN 61000-4-5, CSA 22.2 No. 60601-1, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, CEC2008, PSE, UL 60950 | |
| Length | 204.9mm | |
| Depth | 37mm | |
| Width | 80mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 92% | |
| Minimum Input Voltage | 80V ac | |
| Energy Efficiency Level | V | |
| Load Regulation | ±3 % | |
| Series | AHM | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Output Voltage 15V dc | ||
Power 150W | ||
Cable Length 900mm | ||
Number of Outputs 1 | ||
Input Connector Type IEC 320-C14 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 10A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ANSI AAMI ES60601-1, EN 61000-3-2, EN 60950, EN 61000-3-3, EN 60601-1-2, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 60601-1, EN 61000-4-4, EN 55011/22, EISA 2007, EN 61000-4-5, CSA 22.2 No. 60601-1, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, CEC2008, PSE, UL 60950 | ||
Length 204.9mm | ||
Depth 37mm | ||
Width 80mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 92% | ||
Minimum Input Voltage 80V ac | ||
Energy Efficiency Level V | ||
Load Regulation ±3 % | ||
Series AHM | ||
- COO (Country of Origin):
- CN
XP Power - AHM Series of Plug-in Power Supplies
Switch Mode - XP Power
Related links
- XP Power AC/DC Adapter 150 W 19V dc Output, 7.89 A
- XP Power AC/DC Adapter 150 W 48V dc Output, 3.13 A
- XP Power AC/DC Adapter 150 W 24V dc Output, 6.25 A
- XP Power 4-Way Connector Power Adapter AC/DC Adapter C8 150 W 15V dc Output, 10 A
- XP Power 4-Way Connector Power Adapter AC/DC Adapter C14 150 W 15V dc Output, 10 A
- XP Power 4-Way Connector Power Adapter AC/DC Adapter C14 150 W 19V dc Output, 7.9 A
- XP Power 6 Pin DIN Connector Molex 6 Pin AC/DC Power Supply AC/DC Adapter 150 W 48V dc Output,
- XP Power Molex 6 Pin 6 Pin DIN Connector AC/DC Power Supply AC/DC Adapter 150 W 24V dc Output,
