XP Power AC/DC Adapter 85 W 12V dc Output, 7.08 A
- RS Stock No.:
- 121-7079
- Distrelec Article No.:
- 301-83-311
- Mfr. Part No.:
- AHM85PS12
- Manufacturer:
- XP Power
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€81.92
(exc. VAT)
€100.76
(inc. VAT)
- Shipping from 30 June 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €81.92 | - |
| 5 - 9 | €79.46 | 3% |
| 10 - 24 | €77.00 | 6% |
| 25 - 49 | €74.55 | 8% |
| 50 + | €72.09 | 11% |
*price indicative
- RS Stock No.:
- 121-7079
- Distrelec Article No.:
- 301-83-311
- Mfr. Part No.:
- AHM85PS12
- Manufacturer:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Output Voltage | 12V dc | |
| Power | 85W | |
| Cable Length | 900mm | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 7.08A | |
| Input Connector Type | IEC 320-C14 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 37mm | |
| Standards/Approvals | EN 55011/22, EISA 2007, EN 60601-1, EN 61000-4-11, EN 61000-3-3, EN 61000-3-2, EN 60950, EN 60601-1-2, UL 60950, PSE, MIL-HDBK-217F, EN 61000-4-8, EN 61000-4-6, EN 61000-4-5, EN 61000-4-4, EN 61000-4-3, ANSI AAMI ES60601-1, CEC2008, EN 61000-4-2, CSA 22.2 No. 60601-1 | |
| Width | 64mm | |
| Length | 150mm | |
| Efficiency | 92% | |
| Maximum Input Voltage | 370V ac | |
| Load Regulation | ±3 % | |
| Energy Efficiency Level | V | |
| Series | AHM | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Output Voltage 12V dc | ||
Power 85W | ||
Cable Length 900mm | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 7.08A | ||
Input Connector Type IEC 320-C14 | ||
Maximum Operating Temperature 60°C | ||
Depth 37mm | ||
Standards/Approvals EN 55011/22, EISA 2007, EN 60601-1, EN 61000-4-11, EN 61000-3-3, EN 61000-3-2, EN 60950, EN 60601-1-2, UL 60950, PSE, MIL-HDBK-217F, EN 61000-4-8, EN 61000-4-6, EN 61000-4-5, EN 61000-4-4, EN 61000-4-3, ANSI AAMI ES60601-1, CEC2008, EN 61000-4-2, CSA 22.2 No. 60601-1 | ||
Width 64mm | ||
Length 150mm | ||
Efficiency 92% | ||
Maximum Input Voltage 370V ac | ||
Load Regulation ±3 % | ||
Energy Efficiency Level V | ||
Series AHM | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- CN
XP Power - AHM Series of Plug-in Power Supplies
Switch Mode - XP Power
Related links
- XP Power AC/DC Adapter 85 W 24V dc Output, 3.54 A
- XP Power AC/DC Adapter 85 W 19V dc Output, 4.47 A
- XP Power Molex 6 Pin 6 Pin DIN Connector AC/DC Power Supply AC/DC Adapter 85 W 15V dc Output,
- XP Power DC Jack Power Adapter AC/DC Adapter IEC 320 C14 85 W 24V dc Output, 3.54 A
- XP Power 4-Pin Power DIN Power Adapter AC/DC Adapter IEC 320 C14 85 W 12V dc Output, 6.67 A
- XP Power 4-Pin Power DIN Power Adapter AC/DC Adapter IEC 320 C8 85 W 12V dc Output, 6.67 A
- XP Power DC Jack Power Adapter AC/DC Adapter IEC 320 C8 85 W 24V dc Output, 3.54 A
- XP Power AC/DC Adapter IEC 90 W 12V dc Output, 7.5 A
