XP Power DC Jack AC/DC Adapter 65 W 24V dc Output, 2.7 A
- RS Stock No.:
- 121-7100
- Distrelec Article No.:
- 301-83-336
- Mfr. Part No.:
- ALM65US24
- Manufacturer:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€52.85
(exc. VAT)
€65.01
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 17 December 2026
- Plus 20 unit(s) shipping from 24 December 2026
- Plus 20 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €52.85 |
| 5 - 9 | €51.27 |
| 10 - 24 | €49.68 |
| 25 - 49 | €48.11 |
| 50 + | €46.52 |
*price indicative
- RS Stock No.:
- 121-7100
- Distrelec Article No.:
- 301-83-336
- Mfr. Part No.:
- ALM65US24
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Output Voltage | 24V dc | |
| Power | 65W | |
| Output Connector Type | DC Jack | |
| Cable Length | 900mm | |
| Number of Outputs | 1 | |
| Adapter Current | 2.7A | |
| Input Connector Type | IEC 320-C14 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CB, UL 60950-1, CE, EN 60950-1 | |
| Width | 55.5mm | |
| Length | 130mm | |
| Depth | 33.5mm | |
| Efficiency | 88% | |
| Maximum Input Voltage | 264V ac | |
| Series | ALM65 | |
| Load Regulation | ±5 % | |
| Minimum Input Voltage | 90V ac | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Output Voltage 24V dc | ||
Power 65W | ||
Output Connector Type DC Jack | ||
Cable Length 900mm | ||
Number of Outputs 1 | ||
Adapter Current 2.7A | ||
Input Connector Type IEC 320-C14 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CB, UL 60950-1, CE, EN 60950-1 | ||
Width 55.5mm | ||
Length 130mm | ||
Depth 33.5mm | ||
Efficiency 88% | ||
Maximum Input Voltage 264V ac | ||
Series ALM65 | ||
Load Regulation ±5 % | ||
Minimum Input Voltage 90V ac | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- VN
XP Power Desktop Power Supply
The XP Power ALM65 series plug-in Power unit desktop Power supply has an output voltage rating of 48VDC. It provides 65W of continuous output power in a high-quality, compact enclosure suitable for many general Power applications. It has an input frequency of 47Hz to 63Hz. While the input voltage rating ranging from 80VAC to 264VAC, its maximum output current is 2.7A. It is ideal for many small electrical devices.
Features and Benefits
Energy efficiency level VI
4th Edition Medical EMC
Output connection type is DC plug
Load regulation range is ±5%
Holdup time is 20ms
Efficiency is 88%
Certifications
Class I
Class II
EN55022
EN61000-3-2
EN61000-3-3
EN61000-4-2
EN61000-4-3, 3 V/m Perf Criteria A
EN61000-4-4, level 3 Perf Criteria A
EN61000-4-5
Installation class 3 Perf Criteria A
EN61000-4-6, 3 Vrms Perf Criteria A
EN61000-4-8, 3 A/m, Perf Criteria A
EN61000-4-11
UL60950-1
IEC60950-1
EN60601-1 (3rd Ed.)
UL60601-1 (2nd Ed.)
IEC60601-1
Related links
- XP Power DC Jack AC/DC Adapter 65 W 24V dc Output, 2.7 A
- XP Power 2.5 mm Jack AC/DC Adapter 65 W 24V dc Output, 2.7 A
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter 65 W 24V dc Output, 2.7 A
- XP Power DC Jack Power Adapter AC/DC Adapter US UK 65 W 24V dc Output, 2.71 A
- XP Power DC Jack AC/DC Adapter 65 W 12V dc Output, 5.4 A
- XP Power DC Jack AC/DC Adapter 65 W 15V dc Output, 4.3 A
- EOS 2.54 x 5.49 mm Centre Positive AC/DC Adapter 65 W 24V dc Output, 2.7 A
- XP Power DC Jack AC/DC Adapter 65 W 48V dc Output, 1.35 A
