XP Power 5W Plug-In AC/DC Adapter 6V dc Output, 830mA Output
- RS Stock No.:
- 121-7128
- Mfr. Part No.:
- VEL05US060-US-JA
- Manufacturer:
- XP Power
- RS Stock No.:
- 121-7128
- Mfr. Part No.:
- VEL05US060-US-JA
- Manufacturer:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Type A | |
| Output Voltage | 6V dc | |
| Input Voltage | 100 V acV ac, 110 V acV ac, 115 V acV ac, 120 V acV ac, 127 V acV ac, 220 V acV ac, 230 V acV ac, 240V ac | |
| Output Current | 830mA | |
| Maximum Temperature | +60°C | |
| Output Connector | 2.1 x 5.5 x 12 mm Centre Positive | |
| Input Connector | US Plug | |
| Number of Outputs | 1 | |
| Power Rating | 5W | |
| Cable Length | 1.5m | |
| MTBF | 100kh | |
| Standards Met | CB Report, CCC, cUL/UL 60950-1, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV | |
| Energy Efficiency Level | VI | |
| Length | 55.1mm | |
| Load Regulation | 5% | |
| Series | VEL05 | |
| Width | 24.1mm | |
| Depth | 35.49mm | |
| Type | AC/DC Adapter | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Adapter Type Plug-In Adapter | ||
Plug Type Type A | ||
Output Voltage 6V dc | ||
Input Voltage 100 V acV ac, 110 V acV ac, 115 V acV ac, 120 V acV ac, 127 V acV ac, 220 V acV ac, 230 V acV ac, 240V ac | ||
Output Current 830mA | ||
Maximum Temperature +60°C | ||
Output Connector 2.1 x 5.5 x 12 mm Centre Positive | ||
Input Connector US Plug | ||
Number of Outputs 1 | ||
Power Rating 5W | ||
Cable Length 1.5m | ||
MTBF 100kh | ||
Standards Met CB Report, CCC, cUL/UL 60950-1, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV | ||
Energy Efficiency Level VI | ||
Length 55.1mm | ||
Load Regulation 5% | ||
Series VEL05 | ||
Width 24.1mm | ||
Depth 35.49mm | ||
Type AC/DC Adapter | ||
Minimum Temperature 0°C | ||
Related links
- XP Power 5W Plug-In AC/DC Adapter 5V dc Output, 1A Output
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 5 W 6V dc Output, 830 mA
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 5 W 6V dc Output, 830 mA
- Osram LED Driver 20W Output Constant Voltage
- XP Power AC/DC Adapter IEC 24 W 24V dc Output
- XP Power 18W Power Brick AC/DC Adapter 12V dc Output, 1.5A Output
- XP Power 5.5 x 2.1 x 12mm DC Jack AC/DC Adapter AC/DC Adapter Type G 5 W 5V dc Output, 1 A
- XP Power DC Jack Power Adapter AC/DC Adapter IEC 36 W 24V dc Output, 1.5 A
