XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 18 W 9V dc Output, 2 A

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
121-7145
Distrelec Article No.:
301-83-786
Mfr. Part No.:
VEL18US090-UK-JA
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

AC/DC Adapter

Sub Type

AC/DC Adapter

Plug Type

Type G

Output Voltage

9V dc

Power

18W

Output Connector Type

2.1 x 5.5 x 12 mm Centre Positive

Cable Length

1.5m

Number of Outputs

1

Minimum Operating Temperature

0°C

Adapter Current

2A

Input Connector Type

UK Plug

Maximum Operating Temperature

60°C

Depth

50mm

Length

90mm

Width

49.5mm

Standards/Approvals

UL 60950-1, CB, CE, EN 60950-1

Maximum Input Voltage

264V ac

Efficiency

75%

Series

VEL18

Load Regulation

5 %

Energy Efficiency Level

VI

Minimum Input Voltage

100V ac

COO (Country of Origin):
CN

XP Power - VEL18 Series of AC-DC Power Supplies


The VEL18 series from XP Power offers a great range of 18 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 9 V to 24 V and all feature a Class II construction. The range, which is available in a standard barrel jack version, also attributes a universal input and fixed mains connectors.

18 W plug-in power supplies

Energy efficiency level VI

Standard barrel jack

Universal input

Output voltage from 9 V to 24 V

Low no load power consumption

Class II construction

European CoC tier 2

Switch Mode - XP Power


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy