XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type A 18 W 24V dc Output, 750 mA
- RS Stock No.:
- 121-7155
- Distrelec Article No.:
- 302-24-707
- Mfr. Part No.:
- VEL18US240-US-JA
- Manufacturer:
- XP Power
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€15.83
(exc. VAT)
€19.47
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €15.83 | - |
| 5 - 9 | €15.34 | 3% |
| 10 - 24 | €14.88 | 6% |
| 25 - 49 | €14.39 | 9% |
| 50 + | €13.93 | 12% |
*price indicative
- RS Stock No.:
- 121-7155
- Distrelec Article No.:
- 302-24-707
- Mfr. Part No.:
- VEL18US240-US-JA
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | Type A | |
| Output Voltage | 24V dc | |
| Output Connector Type | 2.1 x 5.5 x 12 mm Centre Positive | |
| Power | 18W | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Input Connector Type | US Plug | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 750mA | |
| Maximum Operating Temperature | 60°C | |
| Depth | 47.5mm | |
| Length | 90mm | |
| Standards/Approvals | CB, CE, EN 60950-1, UL 60950-1 | |
| Width | 34mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 75% | |
| Energy Efficiency Level | VI | |
| Load Regulation | 5 % | |
| Minimum Input Voltage | 100V ac | |
| Series | VEL18 | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type Type A | ||
Output Voltage 24V dc | ||
Output Connector Type 2.1 x 5.5 x 12 mm Centre Positive | ||
Power 18W | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Input Connector Type US Plug | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 750mA | ||
Maximum Operating Temperature 60°C | ||
Depth 47.5mm | ||
Length 90mm | ||
Standards/Approvals CB, CE, EN 60950-1, UL 60950-1 | ||
Width 34mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 75% | ||
Energy Efficiency Level VI | ||
Load Regulation 5 % | ||
Minimum Input Voltage 100V ac | ||
Series VEL18 | ||
- COO (Country of Origin):
- CN
XP Power - VEL18 Series of AC-DC Power Supplies
The VEL18 series from XP Power offers a great range of 18 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 9 V to 24 V and all feature a Class II construction. The range, which is available in a standard barrel jack version, also attributes a universal input and fixed mains connectors.
18 W plug-in power supplies
Energy efficiency level VI
Standard barrel jack
Universal input
Output voltage from 9 V to 24 V
Low no load power consumption
Class II construction
European CoC tier 2
Switch Mode - XP Power
Related links
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 18 W 24V dc Output, 750 mA
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 18 W 24V dc Output, 750 mA
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 12 W 5V dc Output, 2.1 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 12 W 9V dc Output, 1.28 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 18 W 12V dc Output, 1.5 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 18 W 15V dc Output, 1.25 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 24 W 24V dc Output, 1 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 36 W 12V dc Output, 3 A
