XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 24 W 15V dc Output, 1.6 A
- RS Stock No.:
- 121-7159
- Distrelec Article No.:
- 301-83-796
- Mfr. Part No.:
- VEL24US150-EU-JA
- Manufacturer:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.36
(exc. VAT)
€20.12
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €16.36 |
| 5 - 9 | €15.86 |
| 10 - 24 | €15.38 |
| 25 - 49 | €14.87 |
| 50 + | €14.38 |
*price indicative
- RS Stock No.:
- 121-7159
- Distrelec Article No.:
- 301-83-796
- Mfr. Part No.:
- VEL24US150-EU-JA
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Output Voltage | 15V dc | |
| Output Connector Type | 2.1 x 5.5 x 12 mm Centre Positive | |
| Power | 24W | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Input Connector Type | EU Plug | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 1.6A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 57.57mm | |
| Standards/Approvals | CB, CE, EN 60950-1, UL 60950-1 | |
| Width | 34mm | |
| Length | 90mm | |
| Efficiency | 75% | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 100V ac | |
| Energy Efficiency Level | VI | |
| Load Regulation | 5 % | |
| Series | VEL24 | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type Type C | ||
Output Voltage 15V dc | ||
Output Connector Type 2.1 x 5.5 x 12 mm Centre Positive | ||
Power 24W | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Input Connector Type EU Plug | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 1.6A | ||
Maximum Operating Temperature 60°C | ||
Depth 57.57mm | ||
Standards/Approvals CB, CE, EN 60950-1, UL 60950-1 | ||
Width 34mm | ||
Length 90mm | ||
Efficiency 75% | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 100V ac | ||
Energy Efficiency Level VI | ||
Load Regulation 5 % | ||
Series VEL24 | ||
- COO (Country of Origin):
- CN
XP Power - VEL24 Series of AC-DC Power Supplies
The VEL24 series from XP Power offers a great range of 24 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 12 to 24 V and all feature a class II construction. The range, which is available in a standard in a standard barrel jack version, also attributes a universal input and fixed mains connectors.
24 W plug-in power supplies
Energy efficiency level VI
Standard barrel jack
Universal input
Output voltage from 12 to 24 V
Extremely low no load power consumption
Class II construction
European CoC tier 2
Switch Mode - XP Power
Related links
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 24 W 24V dc Output, 1 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 24 W 12V dc Output, 2 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 36 W 15V dc Output, 2.4 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 18 W 15V dc Output, 1.25 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 12 W 5V dc Output, 2.1 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 5 W 12V dc Output, 420 mA
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 12 W 9V dc Output, 1.28 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 18 W 12V dc Output, 1.5 A
