Artesyn / Advanced Energy USB Type A USB Adapter AC/DC Adapter Type A 10 W 5V dc Output, 2 A
- RS Stock No.:
- 122-8377
- Mfr. Part No.:
- DA10-050CH
- Manufacturer:
- Artesyn / Advanced Energy
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€10.26
(exc. VAT)
€12.62
(inc. VAT)
- Final 49 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €10.26 | - |
| 5 - 9 | €9.85 | 3% |
| 10 - 24 | €9.54 | 7% |
| 25 - 49 | €9.04 | 11% |
| 50 + | €8.41 | 18% |
*price indicative
- RS Stock No.:
- 122-8377
- Mfr. Part No.:
- DA10-050CH
- Manufacturer:
- Artesyn / Advanced Energy
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn / Advanced Energy | |
| Sub Type | USB Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type A | |
| Output Voltage | 5V dc | |
| Output Connector Type | USB Type A | |
| Power | 10W | |
| Cable Length | 39.5mm | |
| Number of Outputs | 1 | |
| Regulated/Unregulated | Regulated | |
| Input Connector Type | US Plug | |
| Adapter Current | 2A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 39.5mm | |
| Depth | 44mm | |
| Standards/Approvals | European CoC V5 T2, EN 60950-1, EM 55022, cUL UL 60950-1, C-Tick, CE, CCC, WEEE, SPRING, REACH, NSW, NOM-NYCE, IRAM, IEC EN 60950-1, IEC 62368-1, GS, FCC | |
| Width | 25mm | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 79% | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 100V ac | |
| Series | DA10-050 | |
| Select all | ||
|---|---|---|
Brand Artesyn / Advanced Energy | ||
Sub Type USB Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type Type A | ||
Output Voltage 5V dc | ||
Output Connector Type USB Type A | ||
Power 10W | ||
Cable Length 39.5mm | ||
Number of Outputs 1 | ||
Regulated/Unregulated Regulated | ||
Input Connector Type US Plug | ||
Adapter Current 2A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Length 39.5mm | ||
Depth 44mm | ||
Standards/Approvals European CoC V5 T2, EN 60950-1, EM 55022, cUL UL 60950-1, C-Tick, CE, CCC, WEEE, SPRING, REACH, NSW, NOM-NYCE, IRAM, IEC EN 60950-1, IEC 62368-1, GS, FCC | ||
Width 25mm | ||
Maximum Input Voltage 240V ac | ||
Efficiency 79% | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 100V ac | ||
Series DA10-050 | ||
- COO (Country of Origin):
- CN
DA10-050 Series of 10 W USB Power Adapters
Related links
- RS PRO USB Type A USB Adapter AC/DC Adapter Type C 12 W 5V dc Output, 2.4 A
- XP Power USB Type A USB Adapter AC/DC Adapter Type C 10 W 5V dc Output, 2.1 A
- XP Power USB Type A USB Adapter AC/DC Adapter Type A 10 W 5V dc Output, 2.1 A
- Masterplug USB Type A USB Adapter AC/DC Adapter Type G 10.5 W 5V dc Output, 2.1 A
- XP Power USB Type A USB Adapter AC/DC Adapter Type G 10 W 5V dc Output, 2.1 A
- Artesyn 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Type A 10 W 5V dc Output, 2 A
- XP Power Micro USB Type B AC/DC Adapter AC/DC Adapter Type A 5 W 5V dc Output, 1 A
- Artesyn Micro USB Type B AC/DC Adapter AC/DC Adapter Global 10 W 5V dc Output, 2 A
