XP Power USB Type A USB Adapter AC/DC Adapter Type C 10 W 5V dc Output, 2.1 A
- RS Stock No.:
- 172-0720
- Distrelec Article No.:
- 301-83-872
- Mfr. Part No.:
- VEU10US050-EU
- Manufacturer:
- XP Power
Subtotal (1 unit)*
€9.25
(exc. VAT)
€11.38
(inc. VAT)
- 1,906 unit(s) ready to ship from another location
- Plus 560 unit(s) shipping from 12 November 2026
Units | Per unit |
|---|---|
| 1 - 4 | €9.25 |
| 5 - 9 | €8.98 |
| 10 - 24 | €8.71 |
| 25 - 49 | €8.42 |
| 50 + | €8.13 |
*price indicative
- RS Stock No.:
- 172-0720
- Distrelec Article No.:
- 301-83-872
- Mfr. Part No.:
- VEU10US050-EU
- Manufacturer:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Sub Type | USB Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Output Voltage | 5V dc | |
| Power | 10W | |
| Output Connector Type | USB Type A | |
| Cable Length | 56.5mm | |
| Number of Outputs | 1 | |
| Adapter Current | 2.1A | |
| Input Connector Type | EU Plug | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 56.5mm | |
| Depth | 37mm | |
| Width | 22mm | |
| Standards/Approvals | EN 61000-4-3, CCC, EN 55024, EN 55032, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, UL, UL cUL 60950-1 | |
| Maximum Input Voltage | 240V ac | |
| Load Regulation | 5 % | |
| Energy Efficiency Level | VI | |
| Series | VEU10 | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Sub Type USB Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type Type C | ||
Output Voltage 5V dc | ||
Power 10W | ||
Output Connector Type USB Type A | ||
Cable Length 56.5mm | ||
Number of Outputs 1 | ||
Adapter Current 2.1A | ||
Input Connector Type EU Plug | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Length 56.5mm | ||
Depth 37mm | ||
Width 22mm | ||
Standards/Approvals EN 61000-4-3, CCC, EN 55024, EN 55032, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, UL, UL cUL 60950-1 | ||
Maximum Input Voltage 240V ac | ||
Load Regulation 5 % | ||
Energy Efficiency Level VI | ||
Series VEU10 | ||
Minimum Input Voltage 100V ac | ||
XP Power Plug In Power Supply
Features and Benefits
Related links
- XP Power USB Type A USB Adapter AC/DC Adapter Type G 10 W 5V dc Output, 2.1 A
- XP Power USB Type A USB Adapter AC/DC Adapter Type A 10 W 5V dc Output, 2.1 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 12 W 5V dc Output, 2.1 A
- Masterplug USB Type A USB Adapter AC/DC Adapter Type G 10.5 W 5V dc Output, 2.1 A
- RS PRO USB Type A Power Supply AC/DC Adapter EU 10 W 5V dc Output, 2.1 A
- RS PRO USB Type A Power Supply AC/DC Adapter UK 10 W 5V dc Output, 2.1 A
- XP Power Micro USB Type B AC/DC Adapter AC/DC Adapter Type A 5 W 5V dc Output, 1 A
- XP Power Mini USB Type B AC/DC Adapter AC/DC Adapter Type C 5 W 5V dc Output, 1 A
