XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 36 W 24V dc Output, 1.5 A
- RS Stock No.:
- 123-4873
- Distrelec Article No.:
- 301-83-806
- Mfr. Part No.:
- VEL36US240-EU-JA
- Manufacturer:
- XP Power
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€22.38
(exc. VAT)
€27.53
(inc. VAT)
- Plus 161 unit(s) shipping from 09 November 2026
- Plus 154 unit(s) shipping from 16 November 2026
- Plus 3 unit(s) shipping from 11 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €22.38 | - |
| 5 - 9 | €21.72 | 2% |
| 10 - 24 | €21.04 | 5% |
| 25 - 49 | €20.37 | 8% |
| 50 + | €19.69 | 12% |
*price indicative
- RS Stock No.:
- 123-4873
- Distrelec Article No.:
- 301-83-806
- Mfr. Part No.:
- VEL36US240-EU-JA
- Manufacturer:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Output Voltage | 24V dc | |
| Output Connector Type | 2.1 x 5.5 x 12 mm Centre Positive | |
| Power | 36W | |
| Number of Outputs | 1 | |
| Input Connector Type | EU Plug | |
| Adapter Current | 1.5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | CB, UL 60950-1, CE, EN 60950-1 | |
| Width | 35mm | |
| Depth | 64.8mm | |
| Length | 94mm | |
| Maximum Input Voltage | 100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac | |
| Efficiency | 87% | |
| Energy Efficiency Level | VI | |
| Series | VEL36 | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type Type C | ||
Output Voltage 24V dc | ||
Output Connector Type 2.1 x 5.5 x 12 mm Centre Positive | ||
Power 36W | ||
Number of Outputs 1 | ||
Input Connector Type EU Plug | ||
Adapter Current 1.5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals CB, UL 60950-1, CE, EN 60950-1 | ||
Width 35mm | ||
Depth 64.8mm | ||
Length 94mm | ||
Maximum Input Voltage 100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac | ||
Efficiency 87% | ||
Energy Efficiency Level VI | ||
Series VEL36 | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
XP Power Supply
Features and Benefits
Certifications
Related links
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 36 W 15V dc Output, 2.4 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 36 W 12V dc Output, 3 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 36 W 24V dc Output, 1.5 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type A 36 W 24V dc Output, 1.5 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 12 W 5V dc Output, 2.1 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 5 W 12V dc Output, 420 mA
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 12 W 9V dc Output, 1.28 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 18 W 12V dc Output, 1.5 A
