RS Better World
MEAN WELL AC/DC Adapter Type C 264V ac Output 6.67 A, 24 V dc
- RS Stock No.:
- 123-4983
- Distrelec Article No.:
- 303-85-968
- Mfr. Part No.:
- GSM160A24-R7B
- Manufacturer:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€67.86
(exc. VAT)
€83.47
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €67.86 |
| 5 - 9 | €65.82 |
| 10 - 24 | €63.79 |
| 25 - 49 | €61.75 |
| 50 + | €59.70 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 123-4983
- Distrelec Article No.:
- 303-85-968
- Mfr. Part No.:
- GSM160A24-R7B
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Maximum Output Current | 6.67A | |
| Overall Length | 175mm | |
| Cable Length | 1.2m | |
| Input Connector Type | IEC 320-C14 | |
| Maximum Operating Temperature | 70°C | |
| Overall Width | 67mm | |
| Standards/Approvals | CE, IEC 60950-1, UL 60950-1 | |
| Maximum Input Voltage | 264V ac | |
| Better World Verification | UL Energy Verified | |
| Better World Product | Yes | |
| Minimum Output Voltage | 24V dc | |
| Overall Depth | 35mm | |
| Minimum Input Voltage | 90V ac | |
| Series | GSM160A | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type Type C | ||
Maximum Output Current 6.67A | ||
Overall Length 175mm | ||
Cable Length 1.2m | ||
Input Connector Type IEC 320-C14 | ||
Maximum Operating Temperature 70°C | ||
Overall Width 67mm | ||
Standards/Approvals CE, IEC 60950-1, UL 60950-1 | ||
Maximum Input Voltage 264V ac | ||
Better World Verification UL Energy Verified | ||
Better World Product Yes | ||
Minimum Output Voltage 24V dc | ||
Overall Depth 35mm | ||
Minimum Input Voltage 90V ac | ||
Series GSM160A | ||
Mean Well GSM120/160/220A Series Plug In Power Supply
Mean Well GMS are a series of highly reliable medical-grade desktop power supply. The series offers an IEC C14 connection, offering an 80V ac to 264V ac input range. The GMS06E series offers fixed outputs ranging from 12V dc to 48V dc, which can cater for a wide variety of medical devices. The series has been designed to adhere to 2*MOPP international medical standards, offering ultra low leakage current.
The GSM series is also an efficient range, boasting up to 94% efficiency coupled with an extremely low no-load power consumption below 0.15 W. The series also has been designed in accordance with the latest Level V energy regulation. Mean Well has also integrated a "Supreme" feature into the GSM series, enabling the power supply to save energy when it's either under the operating mode or standby mode.
Features and Benefits
3 Pole IEC C14 inlet.
Medical safety approved.
Complies with Level V efficiency rating.
Full range universal AC input.
Class I power (With earth pin)
<100uA low leakage current.
Up to 94% efficiency rating.
Integrated active PFC function.
LED indication of power status.
Fully enclosed plastic casing.
Industry standard protection, such as short circuit, overload, over voltage & over temperature.
Fanless design offering -30°C to +70°C working temperature.
Typical Applications include
Mobile workstations.
Breath machines.
Medical computer monitors.
Oral irrigation.
Switch Mode - Mean Well
Related links
- MEAN WELL AC/DC Adapter Type C 264V ac Output 6.67 A, 24 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 6.67 A, 24 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 2.5 A, 48 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 6 A, 20 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 8 A, 20 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 3.34 A, 48 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 11.5 A, 12 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 5 A, 24 V dc
