RS Better World

MEAN WELL AC/DC Adapter Type C 264V ac Output 3.34 A, 48 V dc

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€68.43

(exc. VAT)

€84.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€68.43-
5 - 9€66.382%
10 - 24€64.345%
25 - 49€62.288%
50 +€60.2311%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
117-6593
Distrelec Article No.:
304-06-278
Mfr. Part No.:
GSM160B48-R7B
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

AC/DC Adapter

Plug Type

Type C

Maximum Output Current

3.34A

Cable Length

1.2m

Overall Length

175mm

Output Connector Type

DC Jack

Input Connector Type

IEC 320-C8

Maximum Operating Temperature

70°C

Standards/Approvals

CE, UL 60950-1, IEC 60950-1

Overall Width

72mm

Better World Product

Yes

Maximum Input Voltage

264V ac

Better World Verification

UL Energy Verified

Minimum Input Voltage

80V ac

Series

GSM160B

Minimum Output Voltage

48V dc

Overall Depth

35mm

Mean Well GSM160B Series Desktop Power Supply


Mean Well GSM160B series of medical grade 160 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GSM160B series comes equipped with a 3 pole IEC320-C8 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 94%, coupled with an extremely low no-load consumption rating of below 0.15 W.

Features and Benefits

•Medical safety approved.

•Level VI energy efficiency rating.

•2 pole AC inlet IEC320-C8.

•Class 2 power (without earth pin).

•With appropriate consideration, suitable for use within BF applications.

•Integral active PFC function.

•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.

•Equipped with industry standard protection, such as short circuit, overload, over voltage & over temperature.

•LED indication of power status.

•Fanless design supports a working temperature range of -30 to +70°C.

•100% full load burn-in testing prior to transit.

Typical Applications

•Mobile clinical workspace.

•Breath machine.

•Medical computer monitor.

•Oral irrigator.

•Portable hemodialysis machine.

Standards

EISA 2007 / DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy