MEAN WELL AC/DC Adapter 264V ac Output 2.5 A, 5 V dc
- RS Stock No.:
- 123-5021
- Mfr. Part No.:
- GP25B13A-R1B
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€38.51
(exc. VAT)
€47.37
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.51 |
*price indicative
- RS Stock No.:
- 123-5021
- Mfr. Part No.:
- GP25B13A-R1B
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Maximum Output Current | 2.5A | |
| Cable Length | 1.53m | |
| Overall Length | 107.5mm | |
| Input Connector Type | IEC 320-C14 | |
| Maximum Operating Temperature | 70°C | |
| Overall Width | 67mm | |
| Standards/Approvals | UL 60950-1, IEC 60950-1, CE | |
| Maximum Input Voltage | 264V ac | |
| Minimum Output Voltage | 5V dc | |
| Overall Depth | 36mm | |
| Minimum Input Voltage | 80V ac | |
| Series | GP25B-T | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Maximum Output Current 2.5A | ||
Cable Length 1.53m | ||
Overall Length 107.5mm | ||
Input Connector Type IEC 320-C14 | ||
Maximum Operating Temperature 70°C | ||
Overall Width 67mm | ||
Standards/Approvals UL 60950-1, IEC 60950-1, CE | ||
Maximum Input Voltage 264V ac | ||
Minimum Output Voltage 5V dc | ||
Overall Depth 36mm | ||
Minimum Input Voltage 80V ac | ||
Series GP25B-T | ||
- COO (Country of Origin):
- TW
Mean Well GP25/50 Series Desk Top Power supply
Mean Well GP25 & GP50 series of desk top power supplies offer reliable and robust universal AC input product which can be used within a wide range of applications.
Features and Benefits
Universal AC input / full range.
Industry standard protections such as short circuit, overload, over voltage & over temperature.
Level VI energy efficiency rating.
Fully enclosed plastic case.
LED power indication
Switch Mode - Mean Well
Related links
- MEAN WELL AC/DC Adapter 264V ac Output 2.5 A, 5 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 2.5 A, 12 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 2.5 A, 15 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 2 A, 5 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 2.5 A, 24 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 2.5 A, 24 V
- MEAN WELL AC/DC Adapter 264V ac Output 1.5 A, 12 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 1.5 A, 15 V dc
