MEAN WELL AC/DC Adapter 264V ac Output 2.5 A, 24 V
- RS Stock No.:
- 283-6357
- Distrelec Article No.:
- 300-43-981
- Mfr. Part No.:
- OWA-60E-24
- Manufacturer:
- MEAN WELL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-6357
- Distrelec Article No.:
- 300-43-981
- Mfr. Part No.:
- OWA-60E-24
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Maximum Output Current | 2.5A | |
| Overall Length | 130mm | |
| Maximum Operating Temperature | 70°C | |
| Overall Width | 53mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 264V ac | |
| Minimum Output Voltage | 24V | |
| Series | OWA | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Maximum Output Current 2.5A | ||
Overall Length 130mm | ||
Maximum Operating Temperature 70°C | ||
Overall Width 53mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 264V ac | ||
Minimum Output Voltage 24V | ||
Series OWA | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- CN
The 60W Single Output Moisture proof Adaptor is perfect for use in various applications where a high efficiency, moisture proof, and reliable power supply is required. It features a universal AC input and full range voltage output, making it suitable for both residential and industrial use. With its compact and rugged design, it can withstand harsh environments and ensure long-term durability. The is the ideal choice for powering up devices and equipment that require a stable and efficient power source.
60W single output adaptor
Moisture proof design
Universal AC input
High efficiency up to 91%
Compact and rugged construction
Wide voltage range
Overload and short circuit protection
Over voltage and over temperature protection
Related links
- MEAN WELL AC/DC Adapter 2-Pin 60 W 24V dc Output, 2.5 A
- MEAN WELL AC/DC Adapter 264V ac Output 2.5 A, 24 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 8.7 A, 27.6 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 4.3 A, 27.6 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 6.5 A, 27.6 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 13 A, 27.6 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 2.5 A, 5 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 2.5 A, 15 V dc
