XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 6 W 5V dc Output, 1 A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€12.32

(exc. VAT)

€15.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 72 unit(s) shipping from 02 November 2026
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€12.32
5 - 9€11.95
10 - 24€11.57
25 - 49€11.21
50 +€10.85

*price indicative

RS Stock No.:
124-1929
Distrelec Article No.:
301-83-259
Mfr. Part No.:
ACM06US05
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

AC/DC Adapter

Sub Type

AC/DC Adapter

Plug Type

Interchangeable

Output Voltage

5V dc

Output Connector Type

2.1 x 5.5 x 12 mm Centre Positive

Power

6W

Cable Length

1.8m

Number of Outputs

1

Minimum Operating Temperature

0°C

Adapter Current

1A

Input Connector Type

Universal Plug

Maximum Operating Temperature

60°C

Length

73.5mm

Width

30.7mm

Depth

42.5mm

Standards/Approvals

CB, CE, EN 60950-1, UL 60950-1

Efficiency

82.5%

Maximum Input Voltage

264V ac

Energy Efficiency Level

VI

Series

ACM06

Load Regulation

5 %

Minimum Input Voltage

100V ac

COO (Country of Origin):
CN

XP Power ACM Series Switch Mode Plug-In Power Supply


XP Power ACM series of wall plug adapters have the latest energy efficiency compliance level VI standard. The switch mode plug-in power supply has low no load power consumption with high active mode efficiency. These adapters suit various cost sensitive industrial and medical applications.

Features and Benefits


• Energy Efficiency Level VI

• European CoC Tier 2

• ITE and medical approvals

• Interchangeable mains connectors must be ordered separately, see the note below

• Output voltages form 5 V to 24 V

• Class II construction

Switch Mode - XP Power


Note

Interchangeable mains connectors
ACM PLUG UK: RS Code 1241938
ACM PLUG US: RS Code 1241939
ACM PLUG EU: RS Code 1241940

Standards

Conducted and Radiated EMC emissions meet EN55022 Level B

Supplied with

Standard jack plug connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy